-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAZ10-13-F by Diodes Incorporated is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH9122
|
Newark | Power Zener Diode Sma T&r 5K Rohs Compliant: Yes |Diodes Inc. SMAZ10-13-F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 375000 |
|
$0.1110 / $0.1140 | Buy Now |
DISTI #
07AH4801
|
Newark | Zener Diode, 10V, 1W, Do-214Ac, Zener Voltage Vz Typ:10V, Power Dissipation Pd:1W, Diode Case Style:Do-214Ac, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:-, Automotive Qualification Rohs Compliant: Yes |Diodes Inc. SMAZ10-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5408 |
|
$0.1530 / $0.3430 | Buy Now |
DISTI #
07AH4802
|
Newark | Zener Diode, 10V, 1W, Do-214Ac, Zener Voltage Vz Typ:10V, Power Dissipation Pd:1W, Diode Case Style:Do-214Ac, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:-, Automotive Qualification Rohs Compliant: Yes |Diodes Inc. SMAZ10-13-F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1020 / $0.1140 | Buy Now |
DISTI #
SMAZ10-FDICT-ND
|
DigiKey | DIODE ZENER 10V 1W SMA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
83063 In Stock |
|
$0.0722 / $0.3100 | Buy Now |
DISTI #
SMAZ10-13-F
|
Avnet Americas | Zener Single Diode, 10 V, 1 W, DO-221AC (SMA), 2 Pins, 150 ?C - Tape and Reel (Alt: SMAZ10-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 375000375000 Factory Stock |
|
$0.0476 | Buy Now |
DISTI #
621-SMAZ10-13-F
|
Mouser Electronics | Zener Diodes 1W 10V RoHS: Compliant | 16696 |
|
$0.0810 / $0.3100 | Buy Now |
DISTI #
E02:0323_01119530
|
Arrow Electronics | Diode Zener Single 10V 5% 1000mW 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks | Europe - 35000 |
|
$0.0727 / $0.0738 | Buy Now |
DISTI #
V36:1790_06704245
|
Arrow Electronics | Diode Zener Single 10V 5% 1000mW 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2307 | Americas - 20000 |
|
$0.0574 / $0.0754 | Buy Now |
DISTI #
A63:0959_13588077
|
Arrow Electronics | Diode Zener Single 10V 5% 1000mW 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | Asia - 15000 |
|
$0.0721 / $0.0858 | Buy Now |
DISTI #
V72:2272_06704245
|
Arrow Electronics | Diode Zener Single 10V 5% 1000mW 2-Pin SMA T/R Min Qty: 833 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2325 Container: Cut Strips | Americas - 546 |
|
$0.0762 / $0.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAZ10-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMAZ10-13-F
Diodes Incorporated
Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SMA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH SURGE CAPABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4 Ω | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 200 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 10 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 7.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 50 mA |
This table gives cross-reference parts and alternative options found for SMAZ10-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAZ10-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAZ10 | Diodes Incorporated | Check for Price | Zener Diode, 10V V(Z) | SMAZ10-13-F vs SMAZ10 |
The recommended footprint and land pattern for SMAZ10-13-F can be found in the Diodes Incorporated's package outline drawing or in the IPC-7351 standard. It's essential to follow the recommended footprint to ensure reliable soldering and to prevent thermal and mechanical stress.
To ensure reliability in high-temperature applications, it's crucial to follow the recommended derating curves and thermal management guidelines provided in the datasheet. Additionally, consider using a heat sink or thermal interface material to reduce the junction temperature.
The SMAZ10-13-F has an internal ESD protection diode, but it's still essential to follow standard ESD handling precautions, such as using an anti-static wrist strap, mat, or workstation, and storing the devices in anti-static packaging.
While the SMAZ10-13-F is primarily designed for transient voltage suppression, it can be used in high-frequency applications up to 1 GHz. However, it's essential to consider the device's parasitic capacitance and inductance, and to evaluate its performance in your specific application.
The SMAZ10-13-F is RoHS and REACH compliant, and it's manufactured in accordance with Diodes Incorporated's environmental and social responsibility policies. Ensure that your application complies with relevant environmental and regulatory requirements.