-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJP4KE15CAQ-TP by Micro Commercial Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SMAJP4KE15CAQ-TPCT-ND
|
DigiKey | TVS DIODE 12.8VWM 21.2V DO214AC Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9930 In Stock |
|
$0.0774 / $0.3600 | Buy Now |
DISTI #
833-SMAJP4KE15CAQ-TP
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes RoHS: Compliant | 5000 |
|
$0.0790 / $0.3600 | Buy Now |
DISTI #
71261288
|
Verical | Diode TVS Single Bi-Dir 12.8V 400W 2-Pin SMA T/R Automotive AEC-Q101 Min Qty: 5000 Package Multiple: 5000 | Americas - 10000 |
|
$0.0850 | Buy Now |
DISTI #
84392046
|
Verical | Diode TVS Single Bi-Dir 12.8V 400W 2-Pin SMA T/R Automotive AEC-Q101 Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.0850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJP4KE15CAQ-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMAJP4KE15CAQ-TP
Micro Commercial Components
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Breakdown Voltage-Max | 15.75 V | |
Breakdown Voltage-Min | 14.25 V | |
Clamping Voltage-Max | 21.2 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 12.8 V | |
Time@Peak Reflow Temperature-Max (s) | 10 |