Part Details for SMAJ85CA-T500 by ProTek Devices
Results Overview of SMAJ85CA-T500 by ProTek Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ85CA-T500 Information
SMAJ85CA-T500 by ProTek Devices is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ85CA-T500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 137V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 15000Reel |
|
$0.0598 / $0.0672 | Buy Now |
DISTI #
88789708
|
Verical | TVS Diode Single Bi-Dir 85V 400W 2-Pin SMA T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2435 | Americas - 10500 |
|
$0.0820 / $0.1022 | Buy Now |
|
Future Electronics | 137V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) Min Qty: 500 Package Multiple: 500 |
15000 null |
|
$0.0598 / $0.0672 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 12000 |
|
$0.1034 / $0.1120 | Buy Now |
Part Details for SMAJ85CA-T500
SMAJ85CA-T500 CAD Models
SMAJ85CA-T500 Part Data Attributes
|
SMAJ85CA-T500
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
SMAJ85CA-T500
ProTek Devices
Trans Voltage Suppressor Diode, 400W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 104 V | |
Breakdown Voltage-Min | 94.4 V | |
Breakdown Voltage-Nom | 99.2 V | |
Clamping Voltage-Max | 137 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 270 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 85 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | PURE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |