Part Details for SMAJ85 by Zowie Technology Corp
Results Overview of SMAJ85 by Zowie Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ85 Information
SMAJ85 by Zowie Technology Corp is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMAJ85
SMAJ85 CAD Models
SMAJ85 Part Data Attributes
|
SMAJ85
Zowie Technology Corp
Buy Now
Datasheet
|
Compare Parts:
SMAJ85
Zowie Technology Corp
Trans Voltage Suppressor Diode, 85V V(RWM), Unidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ZOWIE TECHNOLOGY CORP | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 99.2 V | |
Clamping Voltage-Max | 137 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 85 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMAJ85
This table gives cross-reference parts and alternative options found for SMAJ85. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ85, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ85 | Goodwork Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 85V V(RWM), Unidirectional | SMAJ85 vs SMAJ85 |
SMAJ85 | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 85V V(RWM), Unidirectional | SMAJ85 vs SMAJ85 |
SMAJ85 | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 85V V(RWM), Unidirectional | SMAJ85 vs SMAJ85 |
SMAJ85 | DC Components Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 400W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ85 vs SMAJ85 |
SMAJ85 | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 85V V(RWM), Unidirectional | SMAJ85 vs SMAJ85 |
SMAJ85 | Formosa Microsemi Co Ltd | Check for Price | Transient Suppressor, | SMAJ85 vs SMAJ85 |
SMAJ85 | Jinan Gude Electronic Device Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 85V V(RWM), Unidirectional | SMAJ85 vs SMAJ85 |