Part Details for SMAJ8.5CA-TP by Micro Commercial Components
Results Overview of SMAJ8.5CA-TP by Micro Commercial Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ8.5CA-TP Information
SMAJ8.5CA-TP by Micro Commercial Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ8.5CA-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ8.5CA-TPMSCT-ND
|
DigiKey | TVS DIODE 8.5VWM 14.4V DO214AC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4030 In Stock |
|
$0.0423 / $0.3200 | Buy Now |
DISTI #
833-SMAJ8.5CA-TP
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 8.5V 400 Watts RoHS: Compliant | 0 |
|
$0.0580 / $0.3200 | Order Now |