-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ8.5A by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R1601
|
Newark | Diode, Product Range:Smaj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:8.5V, Clamping Voltage Max:-, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Minimum Breakdown Voltage:9.44V, Qualification:- Rohs Compliant: Yes |Bourns SMAJ8.5A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1710 | Buy Now |
DISTI #
SMAJ8.5ABCT-ND
|
DigiKey | TVS DIODE 8.5VWM 14.4V DO214AC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9011 In Stock |
|
$0.0725 / $0.3500 | Buy Now |
DISTI #
SMAJ8.5A
|
Avnet Americas | Diode TVS Single Uni-Dir 8.5V 400W 2-Pin SMA - Tape and Reel (Alt: SMAJ8.5A) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0422 / $0.0776 | Buy Now |
DISTI #
652-SMAJ8.5A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 8.5volts 10/20uA 27.7 Amps Uni-Dir RoHS: Compliant | 13301 |
|
$0.0830 / $0.4900 | Buy Now |
|
Onlinecomponents.com | Diode TVS Single Uni-Dir 8.5V 400W 2-Pin SMA RoHS: Compliant |
18950 In Stock |
|
$0.0706 / $0.0837 | Buy Now |
DISTI #
51514167
|
Verical | Diode TVS Single Uni-Dir 8.5V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 1710 | Americas - 15000 |
|
$0.0945 / $0.1088 | Buy Now |
DISTI #
SMAJ8.5A
|
TTI | ESD Protection Diodes / TVS Diodes 8.5volts 10/20uA 27.7 Amps Uni-Dir pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0540 | Buy Now |
DISTI #
SMAJ8.5A-BOU
|
TME | Diode: TVS, 0.4kW, 9.44÷10.4V, 27.8A, unidirectional, ±5%, SMA, SMAJ Min Qty: 1 | 0 |
|
$0.0586 / $0.4186 | RFQ |
DISTI #
SMAJ8.5A
|
Avnet Abacus | Diode TVS Single UniDir 85V 400W 2Pin SMA - Tape and Reel (Alt: SMAJ8.5A) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Diode TVS Single Uni-Dir 8.5V 400W 2-Pin SMA RoHS: Compliant |
18950 In Stock |
|
$0.0706 / $0.0837 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ8.5A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ8.5A
Bourns Inc
Trans Voltage Suppressor Diode, 400W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 10.4 V | |
Breakdown Voltage-Min | 9.44 V | |
Breakdown Voltage-Nom | 9.92 V | |
Clamping Voltage-Max | 14.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 8.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMAJ8.5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ8.5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ8.5A | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ8.5A vs SMAJ8.5A |
P4SMAJ8.5 | Surge Components Inc | Check for Price | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SMAJ8.5A vs P4SMAJ8.5 |
SMAJ8.5A | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 400W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | SMAJ8.5A vs SMAJ8.5A |
SMAJ8.5A | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 8.5V V(RWM), Unidirectional, | SMAJ8.5A vs SMAJ8.5A |
SMAJ8.5AHM3/H | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | SMAJ8.5A vs SMAJ8.5AHM3/H |
SMAJ8.5A | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | SMAJ8.5A vs SMAJ8.5A |
SMAJ8.5 | Lite-On Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMA, 2 PIN | SMAJ8.5A vs SMAJ8.5 |
SMAJ8.5A | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 8.5V V(RWM), Unidirectional, | SMAJ8.5A vs SMAJ8.5A |
SMAJ8.5A-H | Bourns Inc | Check for Price | Trans Voltage Suppressor Diode, 400W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ8.5A vs SMAJ8.5A-H |
The recommended footprint for SMAJ8.5A is a standard SOD123 package with a pad size of 2.5mm x 1.5mm.
Yes, SMAJ8.5A is rated for operation up to 150°C, making it suitable for high-temperature applications.
The cathode (negative leg) of SMAJ8.5A is marked with a band, ensure it is correctly oriented during mounting to avoid damage.
The maximum surge current rating for SMAJ8.5A is 8.5A, as indicated in the part number.
Yes, SMAJ8.5A is compatible with lead-free soldering processes, making it suitable for RoHS-compliant designs.