Part Details for SMAJ8.5A by AnBon Semi
Results Overview of SMAJ8.5A by AnBon Semi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ8.5A Information
SMAJ8.5A by AnBon Semi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ8.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 27.7A 14.4V 9.44V 8.5V SMA ESD and Surge Protection (TVS/ESD) ROHS | 4010 |
|
$0.0225 / $0.0464 | Buy Now |
Part Details for SMAJ8.5A
SMAJ8.5A CAD Models
SMAJ8.5A Part Data Attributes
|
SMAJ8.5A
AnBon Semi
Buy Now
|
Compare Parts:
SMAJ8.5A
AnBon Semi
|
Samacsys Manufacturer | AnBon |