Part Details for SMAJ8.5A-AT/TR13 by BrightKing Inc
Results Overview of SMAJ8.5A-AT/TR13 by BrightKing Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ8.5A-AT/TR13 Information
SMAJ8.5A-AT/TR13 by BrightKing Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMAJ8.5A-AT/TR13
SMAJ8.5A-AT/TR13 CAD Models
SMAJ8.5A-AT/TR13 Part Data Attributes
|
SMAJ8.5A-AT/TR13
BrightKing Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ8.5A-AT/TR13
BrightKing Inc
Transient Suppressor,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BRIGHTKING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2020-02-27 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
Alternate Parts for SMAJ8.5A-AT/TR13
This table gives cross-reference parts and alternative options found for SMAJ8.5A-AT/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ8.5A-AT/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ8.5A-AT/TR13 | Pulse Electronics Corporation | Check for Price | Transient Suppressor, | SMAJ8.5A-AT/TR13 vs SMAJ8.5A-AT/TR13 |