Part Details for SMAJ8.5 by MDE Semiconductor Inc
Results Overview of SMAJ8.5 by MDE Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ8.5 Information
SMAJ8.5 by MDE Semiconductor Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMAJ8.5
SMAJ8.5 CAD Models
SMAJ8.5 Part Data Attributes
|
SMAJ8.5
MDE Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ8.5
MDE Semiconductor Inc
Trans Voltage Suppressor Diode, 400W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MDE SEMICONDUCTOR INC | |
Part Package Code | DO-214AC | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 10.91 V | |
Breakdown Voltage-Min | 8.93 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 8.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SMAJ8.5
This table gives cross-reference parts and alternative options found for SMAJ8.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ8.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ8.5 | Zowie Technology Corp | Check for Price | Trans Voltage Suppressor Diode, 8.5V V(RWM), Unidirectional | SMAJ8.5 vs SMAJ8.5 |
SMAJ8.5 | Goodwork Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 8.5V V(RWM), Unidirectional | SMAJ8.5 vs SMAJ8.5 |
SMAJ8.5 | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 8.5V V(RWM), Unidirectional | SMAJ8.5 vs SMAJ8.5 |
SMAJ8.5 | FCI Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 8.5V V(RWM), Unidirectional | SMAJ8.5 vs SMAJ8.5 |
SMAJ8.5 | International Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 8.5V V(RWM), Unidirectional | SMAJ8.5 vs SMAJ8.5 |
SMAJ8.5 | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 8.5V V(RWM), Unidirectional | SMAJ8.5 vs SMAJ8.5 |
SMAJ8.5 | DC Components Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 400W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ8.5 vs SMAJ8.5 |