Part Details for SMAJ7.5CA by SLKOR
Results Overview of SMAJ7.5CA by SLKOR
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ7.5CA Information
SMAJ7.5CA by SLKOR is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ7.5CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5399-SMAJ7.5CACT-ND
|
DigiKey | 7.5V 8.33V 12.9V 31ASMA(DO-214AC Min Qty: 1 Lead time: 1 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
750 In Stock |
|
$0.0251 / $0.2200 | Buy Now |
|
LCSC | 31A 12.9V 8.33V 7.5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | 1130 |
|
$0.0182 / $0.0270 | Buy Now |