-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ7.5CA by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC9957
|
Newark | Dio Tvs Vwm 7.5V 400W Bidir Sma |Bourns SMAJ7.5CA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 15000 |
|
$0.0880 / $0.1350 | Buy Now |
DISTI #
64AH8524
|
Newark | Tvs Diode, 400W, 7.5V, Bidir, Do-214Ac, Product Range:Smaj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:7.5V, Clamping Voltage Vc Max:12.9V, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Bourns SMAJ7.5CA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9198 |
|
$0.1650 / $0.4000 | Buy Now |
DISTI #
67R0113
|
Newark | Diode, Full Reel, Product Range:Smaj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:7.5V, Clamping Voltage Max:12.9V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Minimum Breakdown Voltage:8.33V, Qualification:- Rohs Compliant: Yes |Bourns SMAJ7.5CA RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0880 / $0.1180 | Buy Now |
DISTI #
SMAJ7.5CABCT-ND
|
DigiKey | TVS DIODE 7.5VWM 12.9V DO214AC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3998 In Stock |
|
$0.0850 / $0.4000 | Buy Now |
DISTI #
SMAJ7.5CA
|
Avnet Americas | Diode TVS Single Bi-Dir 7.5V 400W 2-Pin SMA - Tape and Reel (Alt: SMAJ7.5CA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0381 / $0.0850 | Buy Now |
DISTI #
652-SMAJ7.5CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 7.5volts 100/200uA 31 Amps Bi-Dir RoHS: Compliant | 10177 |
|
$0.0850 / $0.4000 | Buy Now |
DISTI #
V36:1790_06261058
|
Arrow Electronics | Diode TVS Single Bi-Dir 7.5V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2317 | Americas - 30000 |
|
$0.0402 / $0.0551 | Buy Now |
DISTI #
71279551
|
RS | A 7.5V, 400W, bi-directional, SMA pkg TVS Diode Min Qty: 10000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1250 / $0.1390 | RFQ |
|
Onlinecomponents.com | Diode TVS Single Bi-Dir 7.5V 400W 2-Pin SMA RoHS: Compliant |
31056 In Stock |
|
$0.0859 / $0.1015 | Buy Now |
DISTI #
67607471
|
Verical | Diode TVS Single Bi-Dir 7.5V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2317 | Americas - 30000 |
|
$0.0848 / $0.0898 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ7.5CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ7.5CA
Bourns Inc
Trans Voltage Suppressor Diode, 400W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 9.21 V | |
Breakdown Voltage-Min | 8.83 V | |
Breakdown Voltage-Nom | 9.02 V | |
Clamping Voltage-Max | 12.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 7.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMAJ7.5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ7.5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ7.5C-G | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Transient Suppressor, | SMAJ7.5CA vs SMAJ7.5C-G |
SMAJ7.5CA | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 7.5V V(RWM), Bidirectional, | SMAJ7.5CA vs SMAJ7.5CA |
SMAJ7.5CA | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 7.5V V(RWM), Bidirectional, | SMAJ7.5CA vs SMAJ7.5CA |
The recommended footprint for SMAJ7.5CA is a standard SOD123 package with a pad size of 2.5mm x 1.5mm.
Yes, SMAJ7.5CA is rated for operation up to 150°C, making it suitable for high-temperature applications.
The SMAJ7.5CA has a cathode (negative leg) marked with a band, ensure that this leg is connected to the negative side of the circuit.
The SMAJ7.5CA has a maximum surge current rating of 100A for 1ms, and 50A for 10ms.
Yes, SMAJ7.5CA is compatible with lead-free soldering processes, with a peak reflow temperature of 260°C.