-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ7.0CA by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R1590
|
Newark | Diode, Product Range:Smaj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:7V, Clamping Voltage Max:12V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Minimum Breakdown Voltage:7.78V, Maximum Breakdown Voltage:8.6V Rohs Compliant: Yes |Bourns SMAJ7.0CA RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0680 | Buy Now |
DISTI #
67R0111
|
Newark | Diode, Full Reel, Product Range:Smaj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:7V, Clamping Voltage Max:12V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Minimum Breakdown Voltage:7.78V, Qualification:- Rohs Compliant: Yes |Bourns SMAJ7.0CA RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0920 / $0.1220 | Buy Now |
DISTI #
SMAJ7.0CABCT-ND
|
DigiKey | TVS DIODE 7VWM 12VC DO214AC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5324 In Stock |
|
$0.0850 / $0.3300 | Buy Now |
DISTI #
SMAJ7.0CA
|
Avnet Americas | Diode TVS Single Bi-Dir 70V 400W 2-Pin SMA - Tape and Reel (Alt: SMAJ7.0CA) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0653 / $0.0910 | Buy Now |
DISTI #
652-SMAJ7.0CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 7volts 200/400uA 33.3 Amps Bi-Dir RoHS: Compliant | 7110 |
|
$0.0850 / $0.3300 | Buy Now |
DISTI #
V36:1790_06261056
|
Arrow Electronics | Diode TVS Single Bi-Dir 7V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Date Code: 2347 | Americas - 5000 |
|
$0.0771 / $0.1545 | Buy Now |
DISTI #
71279550
|
RS | A 7.0V, 400W, bi-directional, SMA pkg TVS Diode Min Qty: 10000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2570 | RFQ |
|
Onlinecomponents.com | Diode TVS Single Bi-Dir 7V 400W 2-Pin SMA RoHS: Compliant |
30000 In Stock |
|
$0.0840 / $0.0981 | Buy Now |
DISTI #
64892933
|
Verical | Diode TVS Single Bi-Dir 7V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2234 | Americas - 30000 |
|
$0.1109 / $0.1275 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 500W, 7V V(RWM), BIDIRECTIONAL, 1 ELEMENT, SILICON, DO-214AC | 11 |
|
$0.1890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ7.0CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ7.0CA
Bourns Inc
Trans Voltage Suppressor Diode, 400W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 8.6 V | |
Breakdown Voltage-Min | 7.78 V | |
Breakdown Voltage-Nom | 8.19 V | |
Clamping Voltage-Max | 12 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 7 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMAJ7.0CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ7.0CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ7.0CA-13-F | Diodes Incorporated | $0.1088 | Trans Voltage Suppressor Diode, 400W, 7V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMA, 2 PIN | SMAJ7.0CA vs SMAJ7.0CA-13-F |
SMAJ7.0CA-E3/61 | Vishay Intertechnologies | $0.1853 | Trans Voltage Suppressor Diode, 400W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ7.0CA vs SMAJ7.0CA-E3/61 |
SMAJ7.0C | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | SMAJ7.0CA vs SMAJ7.0C |
SMAJ170C | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | SMAJ7.0CA vs SMAJ170C |
SMAJ7.0CA-E3/5A | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 400W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ7.0CA vs SMAJ7.0CA-E3/5A |
The recommended footprint for SMAJ7.0CA is a standard SOD-123 package with a pad size of 2.5mm x 1.25mm.
Yes, SMAJ7.0CA is rated for operation up to 150°C, making it suitable for high-temperature applications.
The SMAJ7.0CA has a cathode (negative leg) marked with a band, ensure that this leg is connected to the negative side of the circuit.
The SMAJ7.0CA has a maximum surge current rating of 100A, making it suitable for protecting against high-energy surges.
Yes, SMAJ7.0CA is compatible with lead-free soldering processes, making it suitable for use in RoHS-compliant designs.