-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 64V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ64CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1530
|
Newark | Tvs Diode, 600W, 64V, Bidir, Sma, Product Range:Smaj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:64V, Clamping Voltage Max:103V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Minimum Breakdown Voltage:71.1V Rohs Compliant: Yes |Littelfuse SMAJ64CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4740 |
|
$0.1020 | Buy Now |
DISTI #
71J2059
|
Newark | Transient Suppressor Diode, single, bidirectional,64V V(Rwm),do-214Ab/Smc Rohs Compliant: Yes |Littelfuse SMAJ64CA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1120 / $0.1720 | Buy Now |
DISTI #
SMAJ64CALFCT-ND
|
DigiKey | TVS DIODE 64VWM 103VC DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12727 In Stock |
|
$0.0696 / $0.2800 | Buy Now |
DISTI #
576-SMAJ64CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W 64V 5% Bi-Directional RoHS: Compliant | 4664 |
|
$0.0810 / $0.2800 | Buy Now |
DISTI #
30582947
|
Verical | TVS Diode Single Bi-Dir 64V 400W 2-Pin SMA T/R Min Qty: 255 Package Multiple: 1 | Americas - 5000 |
|
$0.1140 / $0.1170 | Buy Now |
DISTI #
82779317
|
Verical | TVS Diode Single Bi-Dir 64V 400W 2-Pin SMA T/R Min Qty: 491 Package Multiple: 1 | Americas - 4740 |
|
$0.1447 / $0.1599 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 35 |
|
$0.4500 | Buy Now |
DISTI #
SMAJ64CA
|
TTI | ESD Protection Diodes / TVS Diodes 400W 64V 5% Bi-Directional RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0610 / $0.0970 | Buy Now |
DISTI #
SMAJ64CA-LF
|
TME | Diode: TVS, 400W, 74.85V, 3.9A, bidirectional, ±5%, DO214AC, SMAJ Min Qty: 3 | 0 |
|
$0.0690 / $0.2460 | RFQ |
DISTI #
SMC-SMAJ64CA
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 383 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ64CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ64CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 64V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE | |
Breakdown Voltage-Max | 78.6 V | |
Breakdown Voltage-Min | 71.1 V | |
Breakdown Voltage-Nom | 74.85 V | |
Clamping Voltage-Max | 103 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 64 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
The recommended footprint and land pattern for SMAJ64CA can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
To ensure reliability in high-temperature applications, it is recommended to derate the power rating of SMAJ64CA according to the temperature derating curve provided in the datasheet. Additionally, ensure that the device is operated within the recommended storage temperature range of -55°C to 150°C.
Yes, SMAJ64CA is qualified to the AEC-Q101 standard, which makes it suitable for use in automotive applications. However, it is recommended to consult with Littelfuse's automotive support team to ensure that the device meets the specific requirements of the application.
To select the correct SMAJ64CA variant, consider the following factors: breakdown voltage, clamping voltage, and power rating. Choose a variant that meets the specific requirements of your application, and consult the datasheet and application notes for guidance.
SMAJ64CA provides ESD protection up to ±30kV according to the IEC 61000-4-2 standard. However, the actual ESD protection capability may vary depending on the application and PCB layout.