Part Details for SMAJ64CA-AT/TR13 by YAGEO Corporation
Results Overview of SMAJ64CA-AT/TR13 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ64CA-AT/TR13 Information
SMAJ64CA-AT/TR13 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ64CA-AT/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SMAJ64CA-AT/TR13CT-ND
|
DigiKey | TVS DIODE 64VWM 103VC DO214AC Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4884 In Stock |
|
$0.0821 / $0.4100 | Buy Now |
DISTI #
SMAJ64CA-AT/TR13
|
Avnet Americas | - Tape and Reel (Alt: SMAJ64CA-AT/TR13) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0788 / $0.0804 | Buy Now |
DISTI #
603-SMAJ64CA-AT/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMAJ - CA 64V RoHS: Compliant | 0 |
|
$0.0840 / $0.4100 | Order Now |
DISTI #
SMAJ64CA-AT/TR13
|
TTI | ESD Protection Diodes / TVS Diodes SMAJ - CA 64V RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0480 / $0.0500 | Buy Now |
DISTI #
SMAJ64CA-AT/TR13
|
Avnet Abacus | (Alt: SMAJ64CA-AT/TR13) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |