Part Details for SMAJ60A by Taiwan Semiconductor
Results Overview of SMAJ60A by Taiwan Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ60A Information
SMAJ60A by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ60A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4374
|
Newark | Tvs Diode, 400W, 60V, Unidir, Do-214Ac, Product Range:Smaj Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:60V, Clamping Voltage Vc Max:107V, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Taiwan Semiconductor SMAJ60A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1438 |
|
$0.1780 / $0.5400 | Buy Now |
DISTI #
86AK8754
|
Newark | Suppressor, Unidirectional, 107V, Smt Rohs Compliant: Yes |Taiwan Semiconductor SMAJ60A RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0830 / $0.0930 | Buy Now |
DISTI #
1801-SMAJ60ATR-ND
|
DigiKey | TVS DIODE 60VWM 96.8VC DO214AC Min Qty: 7500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SMAJ60A
|
Avnet Americas | Diode TVS Single Uni-Directional 60V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ60A) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0434 / $0.0443 | Buy Now |
DISTI #
821-SMAJ60A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W, 70.2V, 5%, Unidirectional, TVS RoHS: Compliant | 13990 |
|
$0.0550 / $0.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 12 Weeks | 0 |
|
$0.0346 / $0.0370 | Buy Now |
DISTI #
SMAJ60A
|
EBV Elektronik | Diode TVS Single UniDirectional 60V 400W 2Pin DO214AC TR (Alt: SMAJ60A) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMAJ60A
SMAJ60A CAD Models
SMAJ60A Part Data Attributes
|
SMAJ60A
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMAJ60A
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 400W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 73.7 V | |
Breakdown Voltage-Min | 66.7 V | |
Breakdown Voltage-Nom | 70.2 V | |
Clamping Voltage-Max | 96.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ60A
This table gives cross-reference parts and alternative options found for SMAJ60A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ60A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ60 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 400W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SMAJ60A vs SMAJ60 |
SMAJ60A | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 400W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ60A vs SMAJ60A |
SMAJ60A | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 60V V(RWM), Unidirectional, | SMAJ60A vs SMAJ60A |
SMAJ60-E3/61 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 60V V(RWM), Unidirectional, | SMAJ60A vs SMAJ60-E3/61 |
SMAJ15 | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 400W, 15V V(RWM), Unidirectional, 1 Element, Silicon | SMAJ60A vs SMAJ15 |
P4SMAJ60 | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 400W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ60A vs P4SMAJ60 |
SMAJ60A-E3/5A | Vishay Semiconductors | Check for Price | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | SMAJ60A vs SMAJ60A-E3/5A |
SMAJ60-GT3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 400W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | SMAJ60A vs SMAJ60-GT3 |
P4SMAJ60 | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 400W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SMAJ60A vs P4SMAJ60 |
SMAJ60-E3/5A | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 60V V(RWM), Unidirectional, | SMAJ60A vs SMAJ60-E3/5A |
SMAJ60A Frequently Asked Questions (FAQ)
-
The recommended footprint for SMAJ60A is a standard DO-214AC package with a minimum pad size of 2.5mm x 1.5mm and a maximum pad size of 3.5mm x 2.5mm.
-
To handle thermal considerations, ensure a good thermal connection to the PCB, use a thermal pad or thermal via, and consider the thermal resistance of the component and the PCB.
-
The maximum surge current rating for SMAJ60A is 40A, as specified in the datasheet. However, it's recommended to derate the surge current based on the application's specific requirements.
-
Yes, SMAJ60A is AEC-Q101 qualified, making it suitable for automotive applications. However, ensure that the component meets the specific requirements of your application, including temperature range, voltage, and reliability.
-
Select a voltage rating that is at least 10-15% higher than the maximum operating voltage in your application. For example, if your application operates at 48V, choose a 60V or 72V SMAJ60A.