Part Details for SMAJ6.5CA/TR7 by YAGEO Corporation
Results Overview of SMAJ6.5CA/TR7 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ6.5CA/TR7 Information
SMAJ6.5CA/TR7 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ6.5CA/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SMAJ6.5CA/TR7CT-ND
|
DigiKey | TVS DIODE 6.5VWM 11.2V DO214AC Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.0438 / $0.3400 | Buy Now |
DISTI #
SMAJ6.5CA/TR7
|
Avnet Americas | - Tape and Reel (Alt: SMAJ6.5CA/TR7) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0422 / $0.0431 | Buy Now |
DISTI #
603-SMAJ6.5CA/TR7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMAJ - CA 6.5V RoHS: Compliant | 965 |
|
$0.0440 / $0.3400 | Buy Now |
DISTI #
SMAJ6.5CA/TR7
|
TTI | ESD Protection Diodes / TVS Diodes SMAJ - CA 6.5V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 22000 In Stock |
|
$0.0480 / $0.0620 | Buy Now |
DISTI #
SMAJ6.5CA/TR7
|
IBS Electronics | SMAJ6.5CA/TR7 by Yageo is a bidirectional TVS diode with a 6.5V breakdown voltage, 400W peak pulse power, and low clamping voltage, ideal for protecting sensitive electronics from voltage transients. Min Qty: 1000 Package Multiple: 1 | 10000 |
|
$0.0445 / $0.0497 | Buy Now |
DISTI #
SMAJ6.5CA/TR7
|
Avnet Abacus | (Alt: SMAJ6.5CA/TR7) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 8000 |
|
$0.0588 / $0.0637 | Buy Now |
Part Details for SMAJ6.5CA/TR7
SMAJ6.5CA/TR7 CAD Models
SMAJ6.5CA/TR7 Part Data Attributes
|
SMAJ6.5CA/TR7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMAJ6.5CA/TR7
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 7.98 V | |
Breakdown Voltage-Min | 7.22 V | |
Breakdown Voltage-Nom | 7.6 V | |
Clamping Voltage-Max | 11.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | IEC-61000-4-2; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 6.5 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 6.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |