Part Details for SMAJ6.5A by Goodwork Semiconductor Co Ltd
Results Overview of SMAJ6.5A by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ6.5A Information
SMAJ6.5A by Goodwork Semiconductor Co Ltd is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ6.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 35.7A 400W 11.2V 7.22V 6.5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | 11760 |
|
$0.0133 / $0.0265 | Buy Now |
Part Details for SMAJ6.5A
SMAJ6.5A CAD Models
SMAJ6.5A Part Data Attributes
|
SMAJ6.5A
Goodwork Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMAJ6.5A
Goodwork Semiconductor Co Ltd
Trans Voltage Suppressor Diode, 6.5V V(RWM), Unidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 7.6 V | |
Clamping Voltage-Max | 11.2 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 6.5 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMAJ6.5A
This table gives cross-reference parts and alternative options found for SMAJ6.5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ6.5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ6.5A | International Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 6.5V V(RWM), Unidirectional | SMAJ6.5A vs SMAJ6.5A |
SMAJ6.5A | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 6.5V V(RWM), Unidirectional | SMAJ6.5A vs SMAJ6.5A |
SMAJ6.5A | Formosa Microsemi Co Ltd | Check for Price | Transient Suppressor | SMAJ6.5A vs SMAJ6.5A |
SMAJ6.5A | Jinan Gude Electronic Device Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 6.5V V(RWM), Unidirectional | SMAJ6.5A vs SMAJ6.5A |
SMAJ6.5A | SynSemi Inc | Check for Price | Transient Suppressor, | SMAJ6.5A vs SMAJ6.5A |
SMAJ6.5A | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 6.5V V(RWM), Unidirectional | SMAJ6.5A vs SMAJ6.5A |
SMAJ6.5A | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 6.5V V(RWM), Unidirectional | SMAJ6.5A vs SMAJ6.5A |