Part Details for SMAJ6.0A/TR13 by YAGEO Corporation
Results Overview of SMAJ6.0A/TR13 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ6.0A/TR13 Information
SMAJ6.0A/TR13 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ6.0A/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK9684
|
Newark | Tvs Diode, 400W, Unidir, Do-214Ac, Product Range:Smaj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:6V, Clamping Voltage Max:10.3V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Minimum Breakdown Voltage:6.67V Rohs Compliant: Yes |Yageo SMAJ6.0A/TR13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15795 |
|
$0.0220 | Buy Now |
DISTI #
60AK9685
|
Newark | Tvs Diode, 400W, Unidir, Do-214Ac, Product Range:Smaj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:6V, Clamping Voltage Max:10.3V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Minimum Breakdown Voltage:6.67V Rohs Compliant: Yes |Yageo SMAJ6.0A/TR13 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0350 | Buy Now |
DISTI #
13-SMAJ6.0A/TR13CT-ND
|
DigiKey | TVS DIODE 6VWM 10.3VC DO214AC Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5096 In Stock |
|
$0.0438 / $0.2400 | Buy Now |
DISTI #
60AK9684
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 6V 400W 2-Pin DO-214AC T/R - Product that comes on tape, but is not reeled (Alt: 60AK9684) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Ammo Pack | 15795 Partner Stock |
|
$0.0820 / $0.2500 | Buy Now |
DISTI #
SMAJ6.0A/TR13
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 6V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ6.0A/TR13) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0323 / $0.0350 | Buy Now |
DISTI #
603-SMAJ6.0A/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMAJ - A 6V RoHS: Compliant | 14854 |
|
$0.0360 / $0.2400 | Buy Now |
DISTI #
86241869
|
Verical | Diode TVS Single Uni-Dir 6V 400W 2-Pin SMA T/R Min Qty: 2273 Package Multiple: 1 | Americas - 15795 |
|
$0.0296 / $0.0322 | Buy Now |
DISTI #
SMAJ6.0A/TR13
|
TTI | ESD Protection Diodes / TVS Diodes SMAJ - A 6V RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0320 / $0.0380 | Buy Now |
|
Cytech Systems Limited | TVS DIODE 6VWM 10.3VC DO214AC | 5000 |
|
RFQ |
Part Details for SMAJ6.0A/TR13
SMAJ6.0A/TR13 CAD Models
SMAJ6.0A/TR13 Part Data Attributes
|
SMAJ6.0A/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMAJ6.0A/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 7.37 V | |
Breakdown Voltage-Min | 6.67 V | |
Breakdown Voltage-Nom | 7.02 V | |
Clamping Voltage-Max | 10.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | IEC-61000-4-2; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 6 V | |
Reverse Current-Max | 800 µA | |
Reverse Test Voltage | 6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMAJ6.0A/TR13
This table gives cross-reference parts and alternative options found for SMAJ6.0A/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ6.0A/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ6.0A/TR7 | YAGEO Corporation | $0.1091 | Trans Voltage Suppressor Diode, | SMAJ6.0A/TR13 vs SMAJ6.0A/TR7 |
SMAJ6.0A/TR13 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for SMAJ6.0A/TR13 is between 250°C to 260°C for a maximum of 5 seconds.
-
Yes, SMAJ6.0A/TR13 is compatible with lead-free soldering and meets the requirements of RoHS and REACH regulations.
-
The maximum operating temperature range for SMAJ6.0A/TR13 is -40°C to 125°C.
-
Yes, SMAJ6.0A/TR13 can be used in high-frequency applications up to 1 GHz due to its low inductance and high-frequency characteristics.
-
The moisture sensitivity level (MSL) of SMAJ6.0A/TR13 is MSL 1, which means it can withstand a maximum of 30 days in a humidity-controlled environment.