-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 39V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AC, SMAJ, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ5939B-TP by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SMAJ5939B-TPCT-ND
|
DigiKey | DIODE ZENER 39V 1.5W DO214AC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7400 In Stock |
|
$0.0767 / $0.3600 | Buy Now |
DISTI #
833-SMAJ5939B-TP
|
Mouser Electronics | Zener Diodes 1.5W 39V RoHS: Compliant | 1424 |
|
$0.0760 / $0.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ5939B-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMAJ5939B-TP
Micro Commercial Components
Zener Diode, 39V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AC, SMAJ, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AC | |
Package Description | SMAJ, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 45 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 900 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 39 V | |
Reverse Current-Max | 0.0005 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 9.6 mA |
This table gives cross-reference parts and alternative options found for SMAJ5939B-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ5939B-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ5939B-T | Micro Commercial Components | Check for Price | Zener Diode, | SMAJ5939B-TP vs SMAJ5939B-T |
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 10 seconds. It's essential to follow the recommended soldering profile to prevent damage to the component.
Yes, SMAJ5939B-TP is compatible with lead-free soldering. The component is designed to meet the requirements of lead-free soldering processes, making it suitable for use in RoHS-compliant applications.
The maximum operating temperature range for SMAJ5939B-TP is -55°C to 150°C (-133°F to 302°F). Operating the component outside this range may affect its performance and reliability.
Yes, SMAJ5939B-TP can be used in high-frequency applications up to 1 GHz. However, it's essential to consider the component's parasitic inductance and capacitance when designing high-frequency circuits.
Yes, SMAJ5939B-TP is suitable for use in automotive applications. The component meets the requirements of AEC-Q101, making it suitable for use in automotive systems.