-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AC, SMAJ, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ5931B-TP by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ5931BTPMSCT-ND
|
DigiKey | DIODE ZENER 18V 1.5W DO214AC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28004 In Stock |
|
$0.0767 / $0.3600 | Buy Now |
DISTI #
833-SMAJ5931B-TP
|
Mouser Electronics | Zener Diodes 1.5W 18V RoHS: Compliant | 7226 |
|
$0.0780 / $0.3600 | Buy Now |
DISTI #
87734777
|
Verical | Diode Zener Single 18V 5% 1500mW 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 | Americas - 7500 |
|
$0.0700 | Buy Now |
|
Bristol Electronics | 890 |
|
RFQ | ||
|
LCSC | Independent Type 1.5W 18V SMA Zener Diodes ROHS | 7470 |
|
$0.0671 / $0.1212 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ5931B-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMAJ5931B-TP
Micro Commercial Components
Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AC, SMAJ, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AC | |
Package Description | SMAJ, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 12 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 650 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 18 V | |
Reverse Current-Max | 0.0005 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20.8 mA |
This table gives cross-reference parts and alternative options found for SMAJ5931B-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ5931B-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ5931B | Micro Commercial Components | Check for Price | Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN | SMAJ5931B-TP vs SMAJ5931B |
The recommended footprint for SMAJ5931B-TP is a standard SOD-123 package with a pad size of 2.5mm x 1.5mm.
To handle ESD protection for SMAJ5931B-TP, ensure that the device is handled in an ESD-safe environment, and use ESD-protective packaging and handling procedures.
The maximum operating temperature for SMAJ5931B-TP is 150°C, with a storage temperature range of -65°C to 150°C.
Yes, SMAJ5931B-TP is suitable for high-reliability applications, such as aerospace, defense, and medical devices, due to its high surge current rating and low clamping voltage.
Select a voltage rating that is at least 10-15% higher than the maximum operating voltage of your circuit to ensure adequate protection.