-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AC, SMAJ, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ5923B-TP by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ5923BTPMSCT-ND
|
DigiKey | DIODE ZENER 8.2V 1.5W DO214AC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9510 In Stock |
|
$0.0767 / $0.3500 | Buy Now |
DISTI #
833-SMAJ5923B-TP
|
Mouser Electronics | Zener Diodes 1.5W 8.2V RoHS: Compliant | 8569 |
|
$0.0760 / $0.3500 | Buy Now |
DISTI #
77700250
|
Verical | Diode Zener Single 8.2V 5% 1500mW 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 | Americas - 7500 |
|
$0.0680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ5923B-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMAJ5923B-TP
Micro Commercial Components
Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AC, SMAJ, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AC | |
Package Description | SMAJ, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 3.5 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 400 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.2 V | |
Reverse Current-Max | 0.005 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 45.7 mA |
This table gives cross-reference parts and alternative options found for SMAJ5923B-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ5923B-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ5923B | Micro Commercial Components | Check for Price | Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN | SMAJ5923B-TP vs SMAJ5923B |
The recommended footprint and land pattern for SMAJ5923B-TP can be found in the IPC-7351 standard or in the manufacturer's application notes. A typical footprint would be a DO-214AC package with a recommended land pattern of 2.5mm x 1.5mm.
To ensure reliability in high-temperature applications, ensure that the device is operated within its specified temperature range (-55°C to 150°C). Also, follow proper PCB design and layout guidelines, and consider using a thermal interface material to improve heat dissipation.
The maximum allowable voltage transients for SMAJ5923B-TP are specified in the datasheet as 5923V. However, it's recommended to limit voltage transients to 80% of the maximum rating to ensure device reliability.
While SMAJ5923B-TP is primarily designed for surge protection, it can be used in high-frequency circuits. However, the device's parasitic capacitance and inductance may affect circuit performance. Consider using a TVS diode with lower capacitance and inductance for high-frequency applications.
To select the correct SMAJ5923B-TP, consider the following factors: working voltage, peak pulse current, and clamping voltage. Choose a device that meets or exceeds your application's requirements. Consult the datasheet and manufacturer's application notes for guidance.