Part Details for SMAJ58CAHE3/61 by Vishay Intertechnologies
Results Overview of SMAJ58CAHE3/61 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ58CAHE3/61 Information
SMAJ58CAHE3/61 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ58CAHE3/61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ58CAHE3/61
|
EBV Elektronik | Diode TVS Single BiDir 58V 400W 2Pin SMA TR (Alt: SMAJ58CAHE3/61) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMAJ58CAHE3/61
SMAJ58CAHE3/61 CAD Models
SMAJ58CAHE3/61 Part Data Attributes
|
SMAJ58CAHE3/61
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMAJ58CAHE3/61
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 71.2 V | |
Breakdown Voltage-Min | 64.4 V | |
Breakdown Voltage-Nom | 67.8 V | |
Clamping Voltage-Max | 93.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 58 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ58CAHE3/61
This table gives cross-reference parts and alternative options found for SMAJ58CAHE3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ58CAHE3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ58CA-13-F | Diodes Incorporated | $0.1355 | Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMA, 2 PIN | SMAJ58CAHE3/61 vs SMAJ58CA-13-F |
SMAJ58CA | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ58CAHE3/61 vs SMAJ58CA |
SMAJ58CA | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | SMAJ58CAHE3/61 vs SMAJ58CA |
SMAJ58CA | DB Lectro Inc | Check for Price | Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ58CAHE3/61 vs SMAJ58CA |
SMAJ58CA | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 58V V(RWM), Bidirectional, | SMAJ58CAHE3/61 vs SMAJ58CA |
SMAJ58CA-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | SMAJ58CAHE3/61 vs SMAJ58CA-G |
SMAJ58CAHE3/61 Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for SMAJ58CAHE3/61 can be found in Vishay's application note AN10343, which provides guidelines for surface-mount assembly of TVS diodes.
-
To ensure reliability in high-temperature applications, it's essential to follow Vishay's recommended derating guidelines for the device. Additionally, consider using a thermally conductive pad or heat sink to dissipate heat away from the device.
-
While SMAJ58CAHE3/61 is primarily designed for transient voltage suppression, it can be used in high-frequency applications up to 1 GHz. However, it's crucial to consider the device's parasitic capacitance and inductance, which may affect its performance at high frequencies.
-
To select the correct TVS diode, consider factors such as the maximum voltage, current, and power requirements of your application. Additionally, consider the device's clamping voltage, response time, and capacitance to ensure it meets your specific needs.
-
Yes, SMAJ58CAHE3/61 is compatible with lead-free soldering processes, as it is constructed with a lead-free termination finish. However, it's essential to follow Vishay's recommended soldering profile to ensure reliable assembly.