Part Details for SMAJ58A-TR. by STMicroelectronics
Results Overview of SMAJ58A-TR. by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ58A-TR. Information
SMAJ58A-TR. by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ58A-TR.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC3721
|
Newark | Tvs Diode, Unidir, 121V, 400W, Do-214Ac, Product Range:Transil Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:58V, Clamping Voltage Max:121V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Stmicroelectronics SMAJ58A-TR. RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.0520 / $0.0530 | Buy Now |