Part Details for SMAJ58A R2 by Taiwan Semiconductor
Results Overview of SMAJ58A R2 by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ58A R2 Information
SMAJ58A R2 by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ58A R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70480148
|
RS | DIODE, TVS, 58V, 300W, 2SMA Min Qty: 125 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1100 / $0.1500 | RFQ |
Part Details for SMAJ58A R2
SMAJ58A R2 CAD Models
SMAJ58A R2 Part Data Attributes
|
SMAJ58A R2
Taiwan Semiconductor
Buy Now
|
Compare Parts:
SMAJ58A R2
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |