Part Details for SMAJ58 by Microchip Technology Inc
Results Overview of SMAJ58 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ58 Information
SMAJ58 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMAJ58
SMAJ58 CAD Models
SMAJ58 Part Data Attributes
|
SMAJ58
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ58
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 58V V(RWM), Unidirectional, 1 Element, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SIMILAR TO DO-214AC/DO-214BA, SMAJ, 2 PIN | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Min | 64.4 V | |
Clamping Voltage-Max | 103 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Reference Standard | IEC-61000-4-2,4-4,4-5; MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 58 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 58 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMAJ58
This table gives cross-reference parts and alternative options found for SMAJ58. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ58, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ58 | Goodwork Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 58V V(RWM), Unidirectional | SMAJ58 vs SMAJ58 |
SMAJ58 | Zowie Technology Corp | Check for Price | Trans Voltage Suppressor Diode, 58V V(RWM), Unidirectional | SMAJ58 vs SMAJ58 |
SMAJ58 | Continental Device India Ltd | Check for Price | Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ58 vs SMAJ58 |
SMAJ58 | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 58V V(RWM), Unidirectional | SMAJ58 vs SMAJ58 |
SMAJ58 | Formosa Microsemi Co Ltd | Check for Price | Transient Suppressor | SMAJ58 vs SMAJ58 |
SMAJ58 | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 58V V(RWM), Unidirectional | SMAJ58 vs SMAJ58 |