Part Details for SMAJ54CAHR3G by Taiwan Semiconductor
Results Overview of SMAJ54CAHR3G by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ54CAHR3G Information
SMAJ54CAHR3G by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ54CAHR3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ54CAHR3GCT-ND
|
DigiKey | TVS DIODE 54VWM 87.1VC DO214AC Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
SMAJ54CAHR3G
|
Avnet Americas | Diode TVS Single Bi-Directional 54V 400W Automotive 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ54CAHR3G) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SMAJ54CAHR3G
|
EBV Elektronik | Diode TVS Single BiDirectional 54V 400W Automotive 2Pin DO214AC TR (Alt: SMAJ54CAHR3G) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 | EBV - 0 |
|
Buy Now |
Part Details for SMAJ54CAHR3G
SMAJ54CAHR3G CAD Models
SMAJ54CAHR3G Part Data Attributes
|
SMAJ54CAHR3G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMAJ54CAHR3G
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 400W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 111 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 66.3 V | |
Breakdown Voltage-Min | 60 V | |
Breakdown Voltage-Nom | 63.15 V | |
Clamping Voltage-Max | 87.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 54 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |