Part Details for SMAJ54CAH by Taiwan Semiconductor
Results Overview of SMAJ54CAH by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ54CAH Information
SMAJ54CAH by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ54CAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SMAJ54CAHTR-ND
|
DigiKey | TVS DIODE 54VWM 87.1VC DO214AC Min Qty: 7500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0769 / $0.0987 | Buy Now |
DISTI #
SMAJ54CAH
|
Avnet Americas | Diode TVS Single Bi-Directional 54V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ54CAH) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.0730 / $0.0873 | Buy Now |
DISTI #
821-SMAJ54CAH
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W, 63.2V, 5%, Bidirectional, TVS RoHS: Compliant | 0 |
|
$0.0730 / $0.5000 | Order Now |
DISTI #
SMAJ54CAH
|
EBV Elektronik | Diode TVS Single BiDirectional 54V 400W 2Pin DO214AC TR (Alt: SMAJ54CAH) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMAJ54CAH
SMAJ54CAH CAD Models
SMAJ54CAH Part Data Attributes
|
SMAJ54CAH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMAJ54CAH
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 400W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 66.3 V | |
Breakdown Voltage-Min | 60 V | |
Breakdown Voltage-Nom | 63.15 V | |
Clamping Voltage-Max | 87.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 54 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 54 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
SMAJ54CAH Frequently Asked Questions (FAQ)
-
The recommended footprint for SMAJ54CAH is a standard DO-214AC package with a pad size of 2.5mm x 1.5mm and a spacing of 1.5mm between pads.
-
To ensure ESD protection, it is recommended to use a TVS diode like SMAJ54CAH in conjunction with other ESD protection devices, such as resistors and capacitors, to create a comprehensive ESD protection circuit.
-
The maximum operating temperature for SMAJ54CAH is 150°C, with a storage temperature range of -55°C to 150°C.
-
Yes, SMAJ54CAH can be used in high-frequency applications up to 1 GHz, but it's essential to consider the parasitic inductance and capacitance of the device when designing the circuit.
-
The voltage rating of SMAJ54CAH should be selected based on the maximum voltage expected in the application, with a minimum of 1.5 times the maximum operating voltage to ensure adequate protection.