Part Details for SMAJ54CA by Galaxy Microelectronics
Results Overview of SMAJ54CA by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ54CA Information
SMAJ54CA by Galaxy Microelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMAJ54CA
SMAJ54CA CAD Models
SMAJ54CA Part Data Attributes
|
SMAJ54CA
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SMAJ54CA
Galaxy Microelectronics
Surface Mount TVS Diode; Direction: Bidirectional; V(BR) Typ (V): 60V; PPK Max (W): 400W; Condition: 10×1000us; VRWM Max (V): 9V; VBR Min (V): 10V; VBR Max (V): 12.2V; IR Max (uA): 5uA; VC Max (V): 16.9V; Package: SMA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | SMA | |
Reach Compliance Code | unknown | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 66.3 V | |
Breakdown Voltage-Min | 60 V | |
Breakdown Voltage-Nom | 63.15 V | |
Clamping Voltage-Max | 87.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | MIL-STD-202 | |
Rep Pk Reverse Voltage-Max | 54 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 54 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMAJ54CA
This table gives cross-reference parts and alternative options found for SMAJ54CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ54CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ54CA | Secos Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 54V V(RWM), Bidirectional, 1 Element, Silicon, SMA, 2 PIN | SMAJ54CA vs SMAJ54CA |
P4SMAJ54CT/R13 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | SMAJ54CA vs P4SMAJ54CT/R13 |
P4SMAJ54CA-F | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 400W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMAJ54CA vs P4SMAJ54CA-F |
SMAJ54CA | MDE Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 400W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ54CA vs SMAJ54CA |
P4SMAJ54C_R2_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ54CA vs P4SMAJ54C_R2_00001 |
P4SMAJ54C_R2_10001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode | SMAJ54CA vs P4SMAJ54C_R2_10001 |
P4SMAJ54C_R1_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ54CA vs P4SMAJ54C_R1_00001 |
SMAJ54CA-C | Secos Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 54V V(RWM), Bidirectional, 1 Element, Silicon, SMA, 2 PIN | SMAJ54CA vs SMAJ54CA-C |
P4SMAJ54CA_R1_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ54CA vs P4SMAJ54CA_R1_00001 |
P4SMAJ54CAS_R1_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 54V V(RWM), Bidirectional, 1 Element, Silicon, SMA, 2 PIN | SMAJ54CA vs P4SMAJ54CAS_R1_00001 |