Part Details for SMAJ54CA/11 by Vishay Semiconductors
Results Overview of SMAJ54CA/11 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ54CA/11 Information
SMAJ54CA/11 by Vishay Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ54CA/11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 948 |
|
$0.1200 / $0.6000 | Buy Now |
Part Details for SMAJ54CA/11
SMAJ54CA/11 CAD Models
SMAJ54CA/11 Part Data Attributes
|
SMAJ54CA/11
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SMAJ54CA/11
Vishay Semiconductors
Trans Voltage Suppressor Diode, 400W, Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL SEMICONDUCTOR INC | |
Package Description | PLASTIC, SMA, 2 PIN | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 60 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMAJ54CA/11
This table gives cross-reference parts and alternative options found for SMAJ54CA/11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ54CA/11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ54CA | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 400W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SMAJ54CA/11 vs SMAJ54CA |
SMAJ54CA-G | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Transient Suppressor, | SMAJ54CA/11 vs SMAJ54CA-G |
SMAJ13 | RFE International Inc | Check for Price | Trans Voltage Suppressor Diode, 13V V(RWM), Unidirectional | SMAJ54CA/11 vs SMAJ13 |
SMAJ54CA | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SIMILAR TO DO-214AC OR BA, SMAJ, 2 PIN | SMAJ54CA/11 vs SMAJ54CA |
SMAJ54CA | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 54V V(RWM), Bidirectional, | SMAJ54CA/11 vs SMAJ54CA |