-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ54A by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R1577
|
Newark | Diode, Product Range:Smaj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:54V, Clamping Voltage Max:87.1V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Minimum Breakdown Voltage:60V, Diode Mounting:Surface Mount Rohs Compliant: Yes |Bourns SMAJ54A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1220 | Buy Now |
DISTI #
67R0098
|
Newark | Diode, Full Reel, Product Range:Smaj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:54V, Clamping Voltage Max:87.1V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Minimum Breakdown Voltage:60V, Qualification:- Rohs Compliant: Yes |Bourns SMAJ54A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0760 / $0.0880 | Buy Now |
DISTI #
SMAJ54ABCT-ND
|
DigiKey | TVS DIODE 54VWM 87.1VC DO214AC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10861 In Stock |
|
$0.0725 / $0.3500 | Buy Now |
DISTI #
SMAJ54A
|
Avnet Americas | Diode TVS Single Uni-Dir 54V 400W 2-Pin SMA - Tape and Reel (Alt: SMAJ54A) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 640000 |
|
$0.0496 | Buy Now |
DISTI #
652-SMAJ54A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 54volts 5uA 4.6 Amps Uni-Dir RoHS: Compliant | 4172 |
|
$0.0720 / $0.3500 | Buy Now |
DISTI #
V36:1790_06261044
|
Arrow Electronics | Diode TVS Single Uni-Dir 54V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2424 | Americas - 5000 |
|
$0.0707 / $0.0820 | Buy Now |
DISTI #
V72:2272_06261044
|
Arrow Electronics | Diode TVS Single Uni-Dir 54V 400W 2-Pin SMA T/R Min Qty: 1208 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2246 Container: Cut Strips | Americas - 2787 |
|
$0.0828 | Buy Now |
DISTI #
71279541
|
RS | A 54V, 400W, uni-directional, SMA pkg TVS Diode Min Qty: 10000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1060 / $0.1180 | RFQ |
|
Onlinecomponents.com | TVS Diode Single Uni-Dir 54V 400W 2-Pin SMA T/R RoHS: Compliant |
25000 In Stock |
|
$0.0706 / $0.0837 | Buy Now |
DISTI #
59910337
|
Verical | Diode TVS Single Uni-Dir 54V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2142 | Americas - 25000 |
|
$0.0945 / $0.1088 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ54A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ54A
Bourns Inc
Trans Voltage Suppressor Diode, 400W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 66.3 V | |
Breakdown Voltage-Min | 60 V | |
Breakdown Voltage-Nom | 63.15 V | |
Clamping Voltage-Max | 87.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 54 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMAJ54A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ54A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ54AHE3/61 | Vishay Semiconductors | Check for Price | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | SMAJ54A vs SMAJ54AHE3/61 |
SMAJ54A-E3/5A | Vishay Semiconductors | Check for Price | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | SMAJ54A vs SMAJ54A-E3/5A |
SMAJ54-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 400W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | SMAJ54A vs SMAJ54-TP |
SMAJ54A | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 400W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SMAJ54A vs SMAJ54A |
P4SMAJ54A | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 400W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ54A vs P4SMAJ54A |
SMAJ54A | General Instrument Corp | Check for Price | Trans Voltage Suppressor Diode, 400W, Unidirectional, 1 Element, Silicon, | SMAJ54A vs SMAJ54A |
SMAJ54A | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 400W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SMAJ54A vs SMAJ54A |
SMAJ54AHM3/H | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | SMAJ54A vs SMAJ54AHM3/H |
SMAJ54 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SIMILAR TO DO-214AC OR BA, SMAJ, 2 PIN | SMAJ54A vs SMAJ54 |
The recommended footprint for SMAJ54A is a standard 1206 footprint with a pad size of 1.5mm x 0.75mm.
Yes, SMAJ54A is rated for operation up to 150°C, making it suitable for high-temperature applications.
The cathode (negative leg) of SMAJ54A is marked with a band, ensure that it is correctly oriented during mounting to avoid polarity reversal.
The maximum allowable voltage for SMAJ54A is 54V, exceeding this voltage may result in device failure.
Yes, SMAJ54A can be used in parallel or series configurations to increase the overall power rating, but ensure that the devices are properly matched and biased.