Part Details for SMAJ54A-E3/5A by Vishay Semiconductors
Results Overview of SMAJ54A-E3/5A by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ54A-E3/5A Information
SMAJ54A-E3/5A by Vishay Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ54A-E3/5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ54A-E3/5A-ND
|
DigiKey | TVS DIODE 54VWM 87.1VC DO214AC Min Qty: 7500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0660 / $0.0750 | Buy Now |
Part Details for SMAJ54A-E3/5A
SMAJ54A-E3/5A CAD Models
SMAJ54A-E3/5A Part Data Attributes
|
SMAJ54A-E3/5A
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SMAJ54A-E3/5A
Vishay Semiconductors
DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 66.3 V | |
Breakdown Voltage-Min | 60 V | |
Breakdown Voltage-Nom | 63.15 V | |
Clamping Voltage-Max | 87.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 54 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 54 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ54A-E3/5A
This table gives cross-reference parts and alternative options found for SMAJ54A-E3/5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ54A-E3/5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ54AHE3/61 | Vishay Semiconductors | Check for Price | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | SMAJ54A-E3/5A vs SMAJ54AHE3/61 |
SMAJ54-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 400W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | SMAJ54A-E3/5A vs SMAJ54-TP |
SMAJ54A | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 400W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SMAJ54A-E3/5A vs SMAJ54A |
P4SMAJ54A | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 400W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ54A-E3/5A vs P4SMAJ54A |
SMAJ54A | General Instrument Corp | Check for Price | Trans Voltage Suppressor Diode, 400W, Unidirectional, 1 Element, Silicon, | SMAJ54A-E3/5A vs SMAJ54A |
SMAJ54A | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 400W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SMAJ54A-E3/5A vs SMAJ54A |
SMAJ54AHM3/H | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | SMAJ54A-E3/5A vs SMAJ54AHM3/H |
SMAJ54 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SIMILAR TO DO-214AC OR BA, SMAJ, 2 PIN | SMAJ54A-E3/5A vs SMAJ54 |
SMAJ54A | Lite-On Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 54V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMA, 2 PIN | SMAJ54A-E3/5A vs SMAJ54A |
SMAJ54A-E3/5A Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for SMAJ54A-E3/5A can be found in the Vishay Intertechnologies' application note AN10365, which provides guidelines for surface mount assembly of SMAJ devices.
-
The thermal derating of SMAJ54A-E3/5A can be handled by following the guidelines provided in the datasheet, which specifies the maximum junction temperature and the thermal impedance of the device. Additionally, the application note AN10277 from Vishay Intertechnologies provides more information on thermal management of SMAJ devices.
-
The ESD sensitivity of SMAJ54A-E3/5A is not explicitly stated in the datasheet, but Vishay Intertechnologies recommends handling the device with ESD precautions, such as using an ESD wrist strap or mat, to prevent damage during assembly and handling.
-
While SMAJ54A-E3/5A is a high-quality device, it may not meet the specific requirements of high-reliability or aerospace applications. Engineers should consult with Vishay Intertechnologies' sales team or application engineers to determine if the device meets the necessary qualifications and certifications for their specific application.
-
The peak pulse power rating of SMAJ54A-E3/5A can be determined by consulting the datasheet, which provides a graph of the device's pulse power rating versus pulse duration. Engineers can use this graph to determine the maximum peak pulse power rating for their specific application.