-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 54V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ54A-13-F by Diodes Incorporated is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7687
|
Newark | Tvs Diode, 400W, 54V, Unidir, Sma Rohs Compliant: Yes |Diodes Inc. SMAJ54A-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4005 |
|
$0.0830 / $0.2900 | Buy Now |
DISTI #
31-SMAJ54A-13-FCT-ND
|
DigiKey | TVS DIODE 54VWM 87.1VC SMA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1235 In Stock |
|
$0.0591 / $0.2900 | Buy Now |
DISTI #
SMAJ54A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 54V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ54A-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 70000 Factory Stock |
|
$0.0513 / $0.0523 | Buy Now |
DISTI #
621-SMAJ54A-13-F
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W 54V RoHS: Compliant | 8307 |
|
$0.0590 / $0.2900 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
DISTI #
SMAJ54A-13-F
|
TME | Diode: TVS, 400W, 60÷66.3V, 4.6A, unidirectional, SMA, reel,tape Min Qty: 1 | 3364 |
|
$0.0585 / $0.1559 | Buy Now |
DISTI #
SMAJ54A-13-F
|
Avnet Asia | Diode TVS Single Uni-Dir 54V 400W 2-Pin SMA T/R (Alt: SMAJ54A-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0494 / $0.0553 | Buy Now |
DISTI #
SMAJ54A-13-F
|
Avnet Silica | Diode TVS Single UniDir 54V 400W 2Pin SMA TR (Alt: SMAJ54A-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | SMA/ / PROTECTION TVS UNIDIRECTIONAL 400W 54V ROHS 5K RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 40000 |
|
$0.0640 / $0.0691 | Buy Now |
|
Vyrian | Diodes | 12006 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ54A-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMAJ54A-13-F
Diodes Incorporated
Trans Voltage Suppressor Diode, 400W, 54V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Pin Count | 2 | |
Manufacturer Package Code | SMA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 66.3 V | |
Breakdown Voltage-Min | 60 V | |
Breakdown Voltage-Nom | 63.15 V | |
Clamping Voltage-Max | 87.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 54 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMAJ54A-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ54A-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ54AHE3/61 | Vishay Semiconductors | Check for Price | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | SMAJ54A-13-F vs SMAJ54AHE3/61 |
SMAJ54A-E3/5A | Vishay Semiconductors | Check for Price | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | SMAJ54A-13-F vs SMAJ54A-E3/5A |
SMAJ54-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 400W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | SMAJ54A-13-F vs SMAJ54-TP |
SMAJ54A | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 400W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SMAJ54A-13-F vs SMAJ54A |
P4SMAJ54A | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 400W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ54A-13-F vs P4SMAJ54A |
SMAJ54A | General Instrument Corp | Check for Price | Trans Voltage Suppressor Diode, 400W, Unidirectional, 1 Element, Silicon, | SMAJ54A-13-F vs SMAJ54A |
SMAJ54A | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 400W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SMAJ54A-13-F vs SMAJ54A |
SMAJ54AHM3/H | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | SMAJ54A-13-F vs SMAJ54AHM3/H |
SMAJ54 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SIMILAR TO DO-214AC OR BA, SMAJ, 2 PIN | SMAJ54A-13-F vs SMAJ54 |
SMAJ54A | Lite-On Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 54V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMA, 2 PIN | SMAJ54A-13-F vs SMAJ54A |
The recommended footprint for SMAJ54A-13-F is a standard SOD-123 package with a pad size of 2.5mm x 1.5mm.
Yes, SMAJ54A-13-F is a high-reliability device that meets the requirements of AEC-Q101, making it suitable for use in automotive and other high-reliability applications.
SMAJ54A-13-F has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures when handling the device to prevent damage.
SMAJ54A-13-F is rated for operation up to 150°C, but it's recommended to derate the device's power handling capability at higher temperatures to ensure reliable operation.
It's recommended to store SMAJ54A-13-F in a dry, cool place, away from direct sunlight and moisture, and in its original packaging or anti-static bag to prevent damage.