Part Details for SMAJ51A-Q by Bourns Inc
Results Overview of SMAJ51A-Q by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ51A-Q Information
SMAJ51A-Q by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ51A-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC6964
|
Newark | Dio Tvs Vwm 51V 400W Unidir Sma Aec-Q/Tape & Reel - 7" Reel |Bourns SMAJ51A-Q RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0980 | Buy Now |
DISTI #
118-SMAJ51A-QCT-ND
|
DigiKey | TVS DIODE 51VWM 82.4VC DO214AC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
478 In Stock |
|
$0.0838 / $0.3900 | Buy Now |
DISTI #
SMAJ51A-Q
|
Avnet Americas | - Tape and Reel (Alt: SMAJ51A-Q) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0806 / $0.0897 | Buy Now |
DISTI #
652-SMAJ51A-Q
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 51volts 400W 5% Uni-Dir. AEC-Q101 | 0 |
|
$0.0830 / $0.3900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0846 / $0.1000 | Buy Now |
DISTI #
SMAJ51A-Q-BOU
|
TME | Diode: TVS, 0.4kW, 56.7÷62.7V, 4.9A, unidirectional, ±5%, SMA, SMAJ Min Qty: 1 | 0 |
|
$0.1120 / $0.4450 | RFQ |
DISTI #
SMAJ51A-Q
|
Avnet Abacus | - Tape and Reel (Alt: SMAJ51A-Q) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Cytech Systems Limited | TVS DIODE 51VWM 82.4VC SMA | 5000 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0846 / $0.1000 | Buy Now |
Part Details for SMAJ51A-Q
SMAJ51A-Q CAD Models
SMAJ51A-Q Part Data Attributes
|
SMAJ51A-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ51A-Q
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 62.7 V | |
Breakdown Voltage-Min | 56.7 V | |
Breakdown Voltage-Nom | 59.7 V | |
Clamping Voltage-Max | 82.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 51 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
SMAJ51A-Q Frequently Asked Questions (FAQ)
-
The recommended footprint for SMAJ51A-Q is a standard SOD-123 package with a pad size of 1.5 mm x 0.8 mm and a spacing of 0.5 mm between pads.
-
Yes, SMAJ51A-Q is rated for operation up to 150°C, making it suitable for high-temperature applications. However, it's essential to ensure that the device is properly derated to avoid thermal runaway.
-
To select the correct TVS diode, consider the following factors: voltage rating, peak pulse current, clamping voltage, and response time. SMAJ51A-Q is a 51V TVS diode with a peak pulse current of 1.5A and a clamping voltage of 73.3V.
-
Yes, SMAJ51A-Q is compatible with lead-free soldering processes, including RoHS and WEEE compliance.
-
The typical response time of SMAJ51A-Q is less than 1 ps, making it suitable for high-speed applications.