Part Details for SMAJ5.0C-T13 by ProTek Devices
Results Overview of SMAJ5.0C-T13 by ProTek Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ5.0C-T13 Information
SMAJ5.0C-T13 by ProTek Devices is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMAJ5.0C-T13
SMAJ5.0C-T13 CAD Models
SMAJ5.0C-T13 Part Data Attributes
|
SMAJ5.0C-T13
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
SMAJ5.0C-T13
ProTek Devices
Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 7 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.7 V | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 270 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 800 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | PURE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMAJ5.0C-T13
This table gives cross-reference parts and alternative options found for SMAJ5.0C-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ5.0C-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ5.0CA-T7 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, | SMAJ5.0C-T13 vs SMAJ5.0CA-T7 |
SMAJ5.0CAF2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | 400W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, SMA, 2 PIN | SMAJ5.0C-T13 vs SMAJ5.0CAF2 |
SMAJ5.0CA-T13 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, | SMAJ5.0C-T13 vs SMAJ5.0CA-T13 |
SMAJ5.0CA-H | Bourns Inc | Check for Price | Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ5.0C-T13 vs SMAJ5.0CA-H |
SMAJ5.0C-T13 Frequently Asked Questions (FAQ)
-
The recommended footprint for SMAJ5.0C-T13 is a standard SMA (DO-214AC) package with a pad size of 2.5mm x 1.5mm and a spacing of 0.5mm between pads.
-
Yes, SMAJ5.0C-T13 is designed for high-reliability applications and is suitable for use in aerospace, defense, and other critical systems.
-
SMAJ5.0C-T13 is designed to handle high surge currents, with a peak pulse power rating of 5000W and a surge current rating of 100A.
-
Yes, SMAJ5.0C-T13 is compatible with lead-free soldering processes and meets the requirements of the RoHS and WEEE directives.
-
The operating temperature range of SMAJ5.0C-T13 is -55°C to +150°C, making it suitable for use in a wide range of applications.