Part Details for SMAJ5.0 by Luguang Electronic Technology Co Ltd
Results Overview of SMAJ5.0 by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ5.0 Information
SMAJ5.0 by Luguang Electronic Technology Co Ltd is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMAJ5.0
SMAJ5.0 CAD Models
SMAJ5.0 Part Data Attributes
|
SMAJ5.0
Luguang Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMAJ5.0
Luguang Electronic Technology Co Ltd
Transient Voltage Suppressor Diode, Type: Unidirectional; Case Style : SMA; Peak Power Dissipation Ppk (W): 400; VBR Min. (V): 6.4; VBR Max (V): 7.3; Reverse current at stand-off voltage Vwm (V): 5; Max Clamping Voltage Ippm. (A): 41.67; Max Clamping Voltage Vc. (V): 9.6
|
Part Life Cycle Code | Active | |
Part Package Code | SMA | |
Manufacturer Package Code | SMA |