Part Details for SMAJ5.0 by JGD Semiconductors Co Ltd
Results Overview of SMAJ5.0 by JGD Semiconductors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ5.0 Information
SMAJ5.0 by JGD Semiconductors Co Ltd is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMAJ5.0
SMAJ5.0 CAD Models
SMAJ5.0 Part Data Attributes
|
SMAJ5.0
JGD Semiconductors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMAJ5.0
JGD Semiconductors Co Ltd
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, DO-214AC, SMA, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JGD SEMICONDUCTORS CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Nom | 6.85 V | |
Clamping Voltage-Max | 9.6 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMAJ5.0
This table gives cross-reference parts and alternative options found for SMAJ5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ5.0 | Zowie Technology Corp | Check for Price | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional | SMAJ5.0 vs SMAJ5.0 |
SMAJ5.0 | Jinan Gude Electronic Device Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional | SMAJ5.0 vs SMAJ5.0 |
SMAJ5.0 | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional | SMAJ5.0 vs SMAJ5.0 |
SMAJ5.0 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon | SMAJ5.0 vs SMAJ5.0 |
SMAJ5.0 | Goodwork Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional | SMAJ5.0 vs SMAJ5.0 |
SMAJ5.0 | FCI Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional | SMAJ5.0 vs SMAJ5.0 |
SMAJ5.0 | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional | SMAJ5.0 vs SMAJ5.0 |