Part Details for SMAJ48A-M3/61 by Vishay Intertechnologies
Results Overview of SMAJ48A-M3/61 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ48A-M3/61 Information
SMAJ48A-M3/61 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ48A-M3/61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T2150
|
Newark | 400W,48V 5%,unidir, sma Tvs |Vishay SMAJ48A-M3/61 RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1050 / $0.1560 | Buy Now |
DISTI #
SMAJ48A-M3/61
|
Avnet Americas | 400W,48V 5%,UNIDIR,SMA TVS - Tape and Reel (Alt: SMAJ48A-M3/61) RoHS: Compliant Min Qty: 9000 Package Multiple: 1800 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1067 / $0.1089 | Buy Now |
DISTI #
78-SMAJ48A-M361
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W,48V 5%,UNIDIR,SMA TVS RoHS: Compliant | 0 |
|
$0.1110 | Order Now |
DISTI #
SMAJ48A-M3/61
|
TTI | ESD Protection Diodes / TVS Diodes 400W,48V 5%,UNIDIR,SMA TVS RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 1800 Container: Reel | Americas - 0 |
|
$0.1220 | Buy Now |
DISTI #
SMAJ48A-M3/61
|
EBV Elektronik | 400W48V 5UNIDIRSMA TVS (Alt: SMAJ48A-M3/61) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMAJ48A-M3/61
SMAJ48A-M3/61 CAD Models
SMAJ48A-M3/61 Part Data Attributes
|
SMAJ48A-M3/61
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMAJ48A-M3/61
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 400W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 58.9 V | |
Breakdown Voltage-Min | 53.3 V | |
Breakdown Voltage-Nom | 56.1 V | |
Clamping Voltage-Max | 77.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 48 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 48 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ48A-M3/61
This table gives cross-reference parts and alternative options found for SMAJ48A-M3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ48A-M3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ48A-M3/5A | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 400W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ48A-M3/61 vs SMAJ48A-M3/5A |