Part Details for SMAJ48 by MDE Semiconductor Inc
Results Overview of SMAJ48 by MDE Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ48 Information
SMAJ48 by MDE Semiconductor Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMAJ48
SMAJ48 CAD Models
SMAJ48 Part Data Attributes
|
SMAJ48
MDE Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ48
MDE Semiconductor Inc
Trans Voltage Suppressor Diode, 400W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MDE SEMICONDUCTOR INC | |
Part Package Code | DO-214AC | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 61.71 V | |
Breakdown Voltage-Min | 50.49 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 48 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SMAJ48
This table gives cross-reference parts and alternative options found for SMAJ48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ48 | Jinan Gude Electronic Device Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 48V V(RWM), Unidirectional | SMAJ48 vs SMAJ48 |
SMAJ48 | FCI Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 48V V(RWM), Unidirectional | SMAJ48 vs SMAJ48 |
SMAJ48 | International Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 48V V(RWM), Unidirectional | SMAJ48 vs SMAJ48 |
SMAJ48 | Formosa Microsemi Co Ltd | Check for Price | Transient Suppressor | SMAJ48 vs SMAJ48 |
SMAJ48 | Goodwork Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 48V V(RWM), Unidirectional | SMAJ48 vs SMAJ48 |
SMAJ48 | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 48V V(RWM), Unidirectional | SMAJ48 vs SMAJ48 |