Part Details for SMAJ48 by BrightKing Inc
Results Overview of SMAJ48 by BrightKing Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ48 Information
SMAJ48 by BrightKing Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMAJ48
SMAJ48 CAD Models
SMAJ48 Part Data Attributes
|
SMAJ48
BrightKing Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ48
BrightKing Inc
Trans Voltage Suppressor Diode, 48V V(RWM), Unidirectional,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BRIGHTKING INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 56.1 V | |
Clamping Voltage-Max | 77.4 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-241AC | |
JESD-30 Code | R-PDSO-C2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 48 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |