-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ4746A-TP by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AM0412
|
Newark | Zener Diode, 18V, 1W, Do-214Ac Rohs Compliant: Yes |Micro Commercial Components SMAJ4746A-TP RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7500 |
|
$0.1210 / $0.1890 | Buy Now |
DISTI #
SMAJ4746A-TPCT-ND
|
DigiKey | DIODE ZENER 18V 1W DO214AC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
40303 In Stock |
|
$0.0481 / $0.2400 | Buy Now |
DISTI #
833-SMAJ4746A-TP
|
Mouser Electronics | Zener Diodes 1.0W 18V RoHS: Compliant | 4715 |
|
$0.0660 / $0.2400 | Buy Now |
DISTI #
V36:1790_06842481
|
Arrow Electronics | Diode Zener Single 18V 5% 1000mW 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks Date Code: 2513 | Americas - 15000 |
|
$0.0621 / $0.0634 | Buy Now |
DISTI #
V72:2272_06842481
|
Arrow Electronics | Diode Zener Single 18V 5% 1000mW 2-Pin SMA T/R Min Qty: 254 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2218 Container: Cut Strips | Americas - 254 |
|
$0.0647 | Buy Now |
DISTI #
88157363
|
Verical | Diode Zener Single 18V 5% 1000mW 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Date Code: 2513 | Americas - 15000 |
|
$0.0646 / $0.0655 | Buy Now |
DISTI #
64933883
|
Verical | Diode Zener Single 18V 5% 1000mW 2-Pin SMA T/R Min Qty: 254 Package Multiple: 1 Date Code: 2218 | Americas - 254 |
|
$0.0647 | Buy Now |
|
Quest Components | 18 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC | 450 |
|
$0.1040 / $0.1950 | Buy Now |
DISTI #
SMAJ4746A-TP
|
IBS Electronics | ZENER DIODE 1W 18V DO-214AC ZENER VO VOLTAGE VZ TYP: 18V POWER DISSIPATION PD: 1W DIODE CASE Min Qty: 7500 Package Multiple: 1 | 0 |
|
$0.0796 / $0.0828 | Buy Now |
|
LCSC | 1W 18V SMA(DO-214AC) Zener Diodes ROHS | 4575 |
|
$0.0489 / $0.0927 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ4746A-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMAJ4746A-TP
Micro Commercial Components
Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AC | |
Package Description | SMAJ, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Additional Feature | LOW IMPEDANCE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 750 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 18 V | |
Reverse Current-Max | 0.005 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 14 mA |
This table gives cross-reference parts and alternative options found for SMAJ4746A-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ4746A-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SML4746A-E3/61 | Vishay Intertechnologies | $0.2104 | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, | SMAJ4746A-TP vs SML4746A-E3/61 |
SML4746A-E3/61 | Vishay Semiconductors | Check for Price | Diode Zener Single 18V 5% 1W 2-Pin SMA T/R | SMAJ4746A-TP vs SML4746A-E3/61 |
SMAJ4746A-T | Micro Commercial Components | Check for Price | Zener Diode, | SMAJ4746A-TP vs SMAJ4746A-T |
SML4746A-E3/5A | Vishay Intertechnologies | Check for Price | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, | SMAJ4746A-TP vs SML4746A-E3/5A |
SML4746A | Vishay Intertechnologies | Check for Price | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC PACKAGE-2 | SMAJ4746A-TP vs SML4746A |
FM4746AW | Rectron Semiconductor | Check for Price | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMAJ4746A-TP vs FM4746AW |
SMAJ4746A | Microsemi Corporation | Check for Price | Zener Diode, 18V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AC, PLASTIC, SIMILAR TO DO-214AC, SMAJ, 2 PIN | SMAJ4746A-TP vs SMAJ4746A |
SMAJ4746A | Micro Commercial Components | Check for Price | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN | SMAJ4746A-TP vs SMAJ4746A |
The recommended footprint for SMAJ4746A-TP is a standard SOD123 package with a pad size of 2.5mm x 1.5mm.
To handle thermal considerations, ensure a good thermal connection to a copper plane or a thermal pad on the PCB. Also, consider using a thermal interface material (TIM) to improve heat transfer.
The maximum operating temperature for SMAJ4746A-TP is 150°C, but it's recommended to operate within 125°C for optimal performance and reliability.
Yes, SMAJ4746A-TP is suitable for high-reliability applications due to its high surge current capability and low clamping voltage. However, ensure proper derating and follow the recommended operating conditions.
Select a voltage rating that is at least 10-15% higher than the maximum operating voltage in your circuit to ensure proper protection and to account for voltage spikes.