Part Details for SMAJ45CAHM3_A/H by Vishay Intertechnologies
Results Overview of SMAJ45CAHM3_A/H by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ45CAHM3_A/H Information
SMAJ45CAHM3_A/H by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Price & Stock for SMAJ45CAHM3_A/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ1128
|
Newark | 400W,45V 5%,bidir, sma Tvs |Vishay SMAJ45CAHM3_A/H RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1520 | Buy Now |
DISTI #
SMAJ45CAHM3_A/H
|
Avnet Americas | Diode TVS Single Bi-Directional 45V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ45CAHM3_A/H) Min Qty: 9000 Package Multiple: 1800 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1325 / $0.1352 | Buy Now |
DISTI #
78-SMAJ45CAHM3_A/H
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W,45V 5%,BIDIR,SMA TVS | 0 |
|
$0.1380 | Order Now |
Part Details for SMAJ45CAHM3_A/H
SMAJ45CAHM3_A/H CAD Models
SMAJ45CAHM3_A/H Part Data Attributes
|
SMAJ45CAHM3_A/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMAJ45CAHM3_A/H
Vishay Intertechnologies
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2019-02-06 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 55.3 V | |
Breakdown Voltage-Min | 50 V | |
Breakdown Voltage-Nom | 52.65 V | |
Clamping Voltage-Max | 72.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 45 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |