Part Details for SMAJ45CAH by Taiwan Semiconductor
Results Overview of SMAJ45CAH by Taiwan Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ45CAH Information
SMAJ45CAH by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ45CAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SMAJ45CAHTR-ND
|
DigiKey | TVS DIODE 45VWM 72.7VC DO214AC Min Qty: 7500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0769 | Buy Now |
DISTI #
SMAJ45CAH
|
Avnet Americas | Diode TVS Single Bi-Directional 45V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ45CAH) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.0723 / $0.0873 | Buy Now |
DISTI #
821-SMAJ45CAH
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W, 52.7V, 5%, Bidirectional, TVS RoHS: Compliant | 2789 |
|
$0.0730 / $0.4100 | Buy Now |
DISTI #
V79:2366_28595054
|
Arrow Electronics | Diode TVS Single Bi-Dir 45V 400W 2-Pin SMA T/R Automotive AEC-Q101 Min Qty: 1099 Package Multiple: 1 Date Code: 2237 | Americas - 22500 |
|
$0.0910 | Buy Now |
DISTI #
V36:1790_26150292
|
Arrow Electronics | Diode TVS Single Bi-Dir 45V 400W 2-Pin SMA T/R Automotive AEC-Q101 Min Qty: 7500 Package Multiple: 7500 Lead time: 19 Weeks Date Code: 2412 | Americas - 7500 |
|
$0.0686 | Buy Now |
DISTI #
69833922
|
Verical | Diode TVS Single Bi-Dir 45V 400W 2-Pin SMA T/R Automotive AEC-Q101 Min Qty: 1099 Package Multiple: 1 Date Code: 2237 | Americas - 22500 |
|
$0.0910 | Buy Now |
DISTI #
77720875
|
Verical | Diode TVS Single Bi-Dir 45V 400W 2-Pin SMA T/R Automotive AEC-Q101 Min Qty: 7500 Package Multiple: 7500 Date Code: 2346 | Americas - 7500 |
|
$0.0686 | Buy Now |
DISTI #
SMAJ45CAH
|
EBV Elektronik | Diode TVS Single BiDirectional 45V 400W 2Pin DO214AC TR (Alt: SMAJ45CAH) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMAJ45CAH
SMAJ45CAH CAD Models
SMAJ45CAH Part Data Attributes
|
SMAJ45CAH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMAJ45CAH
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 55.3 V | |
Breakdown Voltage-Min | 50 V | |
Breakdown Voltage-Nom | 52.65 V | |
Clamping Voltage-Max | 72.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 45 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |