Part Details for SMAJ45CA-E3/61 by Vishay Semiconductors
Results Overview of SMAJ45CA-E3/61 by Vishay Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ45CA-E3/61 Information
SMAJ45CA-E3/61 by Vishay Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ45CA-E3/61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ45CA-E3/61GICT-ND
|
DigiKey | TVS DIODE 45VWM 72.7VC DO214AC Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16185 In Stock |
|
$0.0722 / $0.2500 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 400W, 45V V(RWM), BIDIRECTIONAL, 1 ELEMENT, SILICON, DO-214AC | 175 |
|
$0.0900 / $0.1440 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1800 | 10800 |
|
$0.0749 / $0.0812 | Buy Now |
Part Details for SMAJ45CA-E3/61
SMAJ45CA-E3/61 CAD Models
SMAJ45CA-E3/61 Part Data Attributes
|
SMAJ45CA-E3/61
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SMAJ45CA-E3/61
Vishay Semiconductors
DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 55.3 V | |
Breakdown Voltage-Min | 50 V | |
Breakdown Voltage-Nom | 52.65 V | |
Clamping Voltage-Max | 72.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 45 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ45CA-E3/61
This table gives cross-reference parts and alternative options found for SMAJ45CA-E3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ45CA-E3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ45CA | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SMAJ45CA-E3/61 vs SMAJ45CA |
SMAJ45C | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SMAJ45CA-E3/61 vs SMAJ45C |
SMAJ45CA | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 45V V(RWM), Bidirectional | SMAJ45CA-E3/61 vs SMAJ45CA |
SMAJ45C | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC | SMAJ45CA-E3/61 vs SMAJ45C |
P4SMAJ45CA | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ45CA-E3/61 vs P4SMAJ45CA |
P4SMAJ45C | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SMAJ45CA-E3/61 vs P4SMAJ45C |
SMAJ45CA | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SMAJ45CA-E3/61 vs SMAJ45CA |
SMAJ45CA | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | SMAJ45CA-E3/61 vs SMAJ45CA |
SMAJ45CA | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | SMAJ45CA-E3/61 vs SMAJ45CA |
SMAJ45CA-E3/61 Frequently Asked Questions (FAQ)
-
The recommended footprint for SMAJ45CA-E3/61 is a rectangular pad with a size of 2.5 mm x 1.25 mm, with a 0.5 mm radius corner and a 0.3 mm spacing between pads.
-
Yes, SMAJ45CA-E3/61 is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the device's performance and reliability may degrade at extreme temperatures.
-
Vishay recommends following proper ESD handling procedures when handling SMAJ45CA-E3/61, including using ESD-safe workstations, wrist straps, and packaging materials. Additionally, the device itself provides some level of ESD protection, but it is not a substitute for proper handling procedures.
-
Yes, SMAJ45CA-E3/61 is AEC-Q101 qualified, making it suitable for use in automotive applications. However, it is essential to ensure that the device meets the specific requirements of the application and that it is used within its recommended operating conditions.
-
The typical lead time for SMAJ45CA-E3/61 can vary depending on the region, distributor, and quantity. However, Vishay typically quotes a lead time of 8-12 weeks for standard production. It is recommended to check with authorized distributors or Vishay's website for the most up-to-date lead time information.