Part Details for SMAJ45CA/TR7 by YAGEO Corporation
Results Overview of SMAJ45CA/TR7 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ45CA/TR7 Information
SMAJ45CA/TR7 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ45CA/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1363
|
Newark | Tvs Diode, 400W, 45V, Bidir, Do-214Ac, Product Range:Smaj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:45V, Clamping Voltage Vc Max:72.7V, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Breakdown Voltage Min:50V, rohs Compliant: Yes |Yageo SMAJ45CA/TR7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1040 / $0.4030 | Buy Now |
DISTI #
13-SMAJ45CA/TR7CT-ND
|
DigiKey | TVS DIODE 45VWM 72.7VC DO214AC Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
900 In Stock |
|
$0.0456 / $0.3400 | Buy Now |
DISTI #
SMAJ45CA/TR7
|
Avnet Americas | Diode TVS Single Bi-Dir 45V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ45CA/TR7) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0376 / $0.0398 | Buy Now |
DISTI #
603-SMAJ45CA/TR7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes BID Wkg45V 1CH SMD DO214AC2 Bkdn50V RoHS: Compliant | 0 |
|
$0.0530 / $0.3400 | Order Now |
DISTI #
SMAJ45CA/TR7
|
TME | Diode: TVS, 0.4kW, 50÷55.3V, 5.5A, bidirectional, SMA, reel,tape Min Qty: 1 | 0 |
|
$0.0435 / $0.4832 | RFQ |
DISTI #
SMAJ45CA/TR7
|
Avnet Abacus | Diode TVS Single BiDir 45V 400W 2Pin DO214AC TR (Alt: SMAJ45CA/TR7) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMAJ45CA/TR7
SMAJ45CA/TR7 CAD Models
SMAJ45CA/TR7 Part Data Attributes
|
SMAJ45CA/TR7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMAJ45CA/TR7
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-04-29 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 55.3 V | |
Breakdown Voltage-Min | 50 V | |
Breakdown Voltage-Nom | 52.65 V | |
Clamping Voltage-Max | 72.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | IEC-61000-4-2; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 45 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMAJ45CA/TR7
This table gives cross-reference parts and alternative options found for SMAJ45CA/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ45CA/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ45CA/TR13 | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | SMAJ45CA/TR7 vs SMAJ45CA/TR13 |