Part Details for SMAJ45CA R3G by Taiwan Semiconductor
Results Overview of SMAJ45CA R3G by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ45CA R3G Information
SMAJ45CA R3G by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ45CA R3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ45CAR3G-ND
|
DigiKey | TVS DIODE 45VWM 72.7VC DO214AC Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
SMAJ45CA R3G
|
Avnet Americas | Diode TVS Single Bi-Dir 45V 400W 2-Pin DO-214AC Plastic T/R - Tape and Reel (Alt: SMAJ45CA R3G) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SMAJ45CA R3G
|
EBV Elektronik | Diode TVS Single BiDir 45V 400W 2Pin DO214AC Plastic TR (Alt: SMAJ45CA R3G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | EBV - 32400 |
|
Buy Now |