-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ45AHE3/61 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 742 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ45AHE3/61
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMAJ45AHE3/61
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 55.3 V | |
Breakdown Voltage-Min | 50 V | |
Breakdown Voltage-Nom | 52.65 V | |
Clamping Voltage-Max | 72.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMAJ45AHE3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ45AHE3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ45HE3/5A | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | SMAJ45AHE3/61 vs SMAJ45HE3/5A |
SMAJ45A-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | SMAJ45AHE3/61 vs SMAJ45A-G |
SMAJ45 | Lite-On Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMA, 2 PIN | SMAJ45AHE3/61 vs SMAJ45 |
SMAJ45-E3/61 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | SMAJ45AHE3/61 vs SMAJ45-E3/61 |
SMAJ45-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | SMAJ45AHE3/61 vs SMAJ45-TP |
SMAJ45A | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC | SMAJ45AHE3/61 vs SMAJ45A |
SMAJ45 | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SMAJ45AHE3/61 vs SMAJ45 |
SMAJ45A | Vishay Semiconductors | Check for Price | Transient Suppressor, | SMAJ45AHE3/61 vs SMAJ45A |
SMAJ45A-T | Micro Commercial Components | Check for Price | Transient Suppressor, | SMAJ45AHE3/61 vs SMAJ45A-T |
The recommended footprint and land pattern for SMAJ45AHE3/61 can be found in Vishay's application note AN10343, which provides guidelines for surface-mount assembly of TVS diodes.
To select the correct TVS diode, consider factors such as the maximum voltage, current, and power rating required for your application. Also, consider the clamping voltage, response time, and capacitance of the TVS diode. Consult Vishay's TVS diode selection guide or contact their technical support for assistance.
The main difference between SMAJ45AHE3/61 and other TVS diodes in the same series is the breakdown voltage and clamping voltage. SMAJ45AHE3/61 has a breakdown voltage of 45V and a clamping voltage of 61V, making it suitable for specific applications. Consult the datasheet or Vishay's website for a comparison of the different TVS diodes in the series.
SMAJ45AHE3/61 is a commercial-grade TVS diode, but Vishay offers high-reliability and aerospace-grade TVS diodes with enhanced screening and testing. Consult Vishay's website or contact their technical support to determine the suitability of SMAJ45AHE3/61 or alternative TVS diodes for high-reliability or aerospace applications.
To ensure the reliability and longevity of SMAJ45AHE3/61, follow proper design and assembly guidelines, such as using a suitable PCB layout, avoiding overheating, and ensuring proper soldering and cleaning. Also, consider implementing a robust testing and inspection process to detect any defects or anomalies.