Part Details for SMAJ45A-E3/5A by Vishay Intertechnologies
Results Overview of SMAJ45A-E3/5A by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ45A-E3/5A Information
SMAJ45A-E3/5A by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ45A-E3/5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12M1936
|
Newark | Transient Suppressor Diode, single, unidirectional,45V V(Rwm),do-214Ac/Sma |Vishay SMAJ45A-E3/5A RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1110 / $0.1640 | Buy Now |
DISTI #
SMAJ45A-E3/5A
|
Avnet Americas | 400W,45V 5%,UNIDIR,SMA TVS - Tape and Reel (Alt: SMAJ45A-E3/5A) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0406 / $0.0440 | Buy Now |
DISTI #
625-SMAJ45A-E3/5A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W 45V 5% Uni RoHS: Compliant | 7475 |
|
$0.0680 / $0.4500 | Buy Now |
DISTI #
V36:1790_18780704
|
Arrow Electronics | Diode TVS Single Uni-Dir 45V 400W 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Lead time: 9 Weeks Date Code: 2242 | Americas - 15000 |
|
$0.0658 | Buy Now |
DISTI #
SMAJ45A-E3/5A
|
EBV Elektronik | 400W45V 5UNIDIRSMA TVS (Alt: SMAJ45A-E3/5A) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMAJ45A-E3/5A
SMAJ45A-E3/5A CAD Models
SMAJ45A-E3/5A Part Data Attributes
|
SMAJ45A-E3/5A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMAJ45A-E3/5A
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 55.3 V | |
Breakdown Voltage-Min | 50 V | |
Breakdown Voltage-Nom | 52.65 V | |
Clamping Voltage-Max | 72.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 45 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ45A-E3/5A
This table gives cross-reference parts and alternative options found for SMAJ45A-E3/5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ45A-E3/5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ45AHE3/61 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ45A-E3/5A vs SMAJ45AHE3/61 |
SMAJ45HE3/5A | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | SMAJ45A-E3/5A vs SMAJ45HE3/5A |
SMAJ45A-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | SMAJ45A-E3/5A vs SMAJ45A-G |
SMAJ45 | Lite-On Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMA, 2 PIN | SMAJ45A-E3/5A vs SMAJ45 |
SMAJ45-E3/61 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | SMAJ45A-E3/5A vs SMAJ45-E3/61 |
SMAJ45-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | SMAJ45A-E3/5A vs SMAJ45-TP |
SMAJ45A | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC | SMAJ45A-E3/5A vs SMAJ45A |
SMAJ45 | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SMAJ45A-E3/5A vs SMAJ45 |
SMAJ45A | Vishay Semiconductors | Check for Price | Transient Suppressor, | SMAJ45A-E3/5A vs SMAJ45A |
SMAJ45A-T | Micro Commercial Components | Check for Price | Transient Suppressor, | SMAJ45A-E3/5A vs SMAJ45A-T |