Part Details for SMAJ45 by Concord Semiconductor Corp
Results Overview of SMAJ45 by Concord Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ45 Information
SMAJ45 by Concord Semiconductor Corp is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMAJ45
SMAJ45 CAD Models
SMAJ45 Part Data Attributes
|
SMAJ45
Concord Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
SMAJ45
Concord Semiconductor Corp
Trans Voltage Suppressor Diode, 45V V(RWM), Unidirectional,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CONCORD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 52.65 V | |
Clamping Voltage-Max | 72.7 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMAJ45
This table gives cross-reference parts and alternative options found for SMAJ45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ45A | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 45V V(RWM), Unidirectional | SMAJ45 vs SMAJ45A |
SMAJ45A | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ45 vs SMAJ45A |
SMAJ45-E3/5A | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 45V V(RWM), Unidirectional, | SMAJ45 vs SMAJ45-E3/5A |