-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400 W TVS in SMA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ43CA-TR by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1033
|
Newark | Transil 400W 43V Bidir Sma, Product Range:Transil Smaj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:43V, Clamping Voltage Max:91V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Minimum Breakdown Voltage:47.8V Rohs Compliant: Yes |Stmicroelectronics SMAJ43CA-TR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2585 |
|
$0.2370 / $0.4770 | Buy Now |
DISTI #
45Y7717
|
Newark | Transient Voltage Suppressor, Tvs, Transil Smaj Series, Bidirectional, 43 V, Do-214Ac, 2, 47.8 V Rohs Compliant: Yes |Stmicroelectronics SMAJ43CA-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1180 / $0.1200 | Buy Now |
DISTI #
497-7893-1-ND
|
DigiKey | TVS DIODE 43VWM 91VC DO214AC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14252 In Stock |
|
$0.0943 / $0.4300 | Buy Now |
DISTI #
SMAJ43CA-TR
|
Avnet Americas | TVS Diode, Bidirectional, 43 V, 69.4 V, DO-214AC (SMA), 2 Pins - Tape and Reel (Alt: SMAJ43CA-TR) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0583 / $0.0640 | Buy Now |
DISTI #
SMAJ43CA-TR
|
Avnet Americas | TVS Diode, Bidirectional, 43 V, 69.4 V, DO-214AC (SMA), 2 Pins - Tape and Reel (Alt: SMAJ43CA-TR) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1039 / $0.1131 | Buy Now |
DISTI #
511-SMAJ43CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W 43V Bidirect RoHS: Compliant | 10467 |
|
$0.0940 / $0.4300 | Buy Now |
DISTI #
E02:0323_00211956
|
Arrow Electronics | Diode TVS Single Bi-Dir 43V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Date Code: 2334 | Europe - 150000 |
|
$0.0589 | Buy Now |
DISTI #
V72:2272_17639857
|
Arrow Electronics | Diode TVS Single Bi-Dir 43V 400W 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1810 Container: Cut Strips | Americas - 15 |
|
$0.0521 | Buy Now |
|
STMicroelectronics | 400 W, 43 V TVS in SMA RoHS: Compliant Min Qty: 1 | 10467 |
|
$0.1600 / $0.3700 | Buy Now |
DISTI #
71288228
|
Verical | Diode TVS Single Bi-Dir 43V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2338 | Americas - 150000 |
|
$0.0871 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ43CA-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMAJ43CA-TR
STMicroelectronics
400 W TVS in SMA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Min | 47.8 V | |
Breakdown Voltage-Nom | 43 V | |
Clamping Voltage-Max | 69.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 43 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMAJ43CA-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ43CA-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ43CA | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ43CA-TR vs SMAJ43CA |
The recommended footprint for SMAJ43CA-TR is a standard SOD123 package with a pad size of 2.5mm x 1.5mm.
To ensure reliability in high-temperature applications, ensure that the device is operated within the recommended temperature range of -40°C to 150°C, and follow proper thermal management practices such as providing adequate heat sinking and airflow.
Yes, SMAJ43CA-TR can be used in high-frequency circuits up to 1 GHz. However, it's essential to consider the device's parasitic capacitance and inductance when designing the circuit.
To ensure ESD protection, follow proper handling and storage procedures, and consider using ESD-protective packaging and materials. Additionally, design the circuit to minimize ESD susceptibility.
The maximum allowable voltage for SMAJ43CA-TR is 43V. Exceeding this voltage may damage the device or affect its reliability.