-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ43A-TP by Micro Commercial Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ43A-TPMSCT-ND
|
DigiKey | TVS DIODE 43VWM 69.4VC DO214AC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4645 In Stock |
|
$0.0568 / $0.3200 | Buy Now |
DISTI #
833-SMAJ43A-TP
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 43V 400 Watts RoHS: Compliant | 915 |
|
$0.0580 / $0.3300 | Buy Now |
DISTI #
SMAJ43A-TP
|
TME | Diode: TVS, 400W, 47.8V, 5.7A, unidirectional, ±5%, DO214AC Min Qty: 10 | 1830 |
|
$0.0286 / $0.0800 | Buy Now |
DISTI #
SMAJ43A-TP
|
IBS Electronics | 69.4V CLAMP 5.7A IPP TVS DIODE SURFACE MOUNT DO-214AC (SMA) Min Qty: 5000 Package Multiple: 1 | 0 |
|
$0.0434 / $0.0467 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ43A-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMAJ43A-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Breakdown Voltage-Max | 52.8 V | |
Breakdown Voltage-Min | 47.8 V | |
Breakdown Voltage-Nom | 50.3 V | |
Clamping Voltage-Max | 69.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 43 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for SMAJ43A-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ43A-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ43 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SMAJ43A-TP vs SMAJ43 |
SMAJ43A | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | SMAJ43A-TP vs SMAJ43A |
SMAJ43A | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SMAJ43A-TP vs SMAJ43A |
SMAJ43A-T | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | SMAJ43A-TP vs SMAJ43A-T |
SMAJ43-E3/61 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 43V V(RWM), Unidirectional, | SMAJ43A-TP vs SMAJ43-E3/61 |
TFMAJ43A | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | SMAJ43A-TP vs TFMAJ43A |
SMAJ43A | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 43V V(RWM), Unidirectional, | SMAJ43A-TP vs SMAJ43A |
The recommended footprint for SMAJ43A-TP is a standard SOD123 package with a pad size of 2.5mm x 1.5mm and a spacing of 0.5mm between pads.
Yes, SMAJ43A-TP is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the device's performance may degrade at extreme temperatures, so it's essential to consult the datasheet and perform thorough testing before using it in such applications.
To ensure the reliability of SMAJ43A-TP, follow proper PCB design and layout guidelines, use a suitable soldering process, and ensure that the device is operated within its recommended specifications. Additionally, consider implementing a fuse or other overcurrent protection to prevent damage from excessive current.
Yes, SMAJ43A-TP is compatible with lead-free soldering processes. The device is RoHS-compliant and can be soldered using lead-free solder alloys with a peak reflow temperature of 260°C.
The typical response time of SMAJ43A-TP to an overvoltage event is around 1-2 nanoseconds. This fast response time helps to protect sensitive components from damage caused by voltage spikes or surges.